C1210C107M8PACTU by KEMET Corporation

Overview of C1210C107M8PACTU by KEMET Corporation

The C1210C107M8PACTU is a ceramic chip capacitor characterized by its general-purpose application, featuring a capacitance value of 100 microfarads (µF) with a rated voltage (URdc) of 10 volts. The capacitor is designed to meet the X5R dielectric specification, which indicates it can operate effectively across a temperature range of -55°C to +85°C. It has a tolerance of ±20%, making it suitable for various applications requiring flexibility in capacitance.

This component is presented in a compact 1210 (3225 mm) rectangular package, with dimensions of 3.2 mm in length and 2.5 mm in width, and a height of 2.5 mm. The capacitor is designed for surface mount technology (SMT), facilitating easy integration into modern printed circuit boards (PCBs). The Ceramic Capacitors subcategory encompasses components like this one, which are widely recognized for their stability, reliability, and versatility in various electronic applications. It is essential to note that as of the current writing, the factory lead time for this part is approximately 27 weeks and 6 days.

Industry Applications for C1210C107M8PACTU

The applications for the C1210C107M8PACTU capacitor could be widespread across several industries. Below are some potential use cases that may benefit from this electronic component:

  • Internet of Things (IoT): This capacitor might be used in smart sensors or devices that require stable voltage regulation amidst varying environmental conditions. Its X5R dielectric material could potentially provide the necessary stability and reliability for battery-powered IoT devices.
  • Consumer Electronics: In applications such as smartphones or tablets, the capacitor might be utilized for decoupling or filtering purposes. The compact size and high capacitance value could be suitable for power management circuits, enhancing overall performance.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are applicable, the C1210C107M8PACTU could possibly play a role in automotive electronic systems, including power distribution or control modules, where components are subjected to a range of operational temperatures.
  • Telecommunications: This capacitor might find applications in communication devices, serving roles in signal filtering and stability across various temperature conditions, contributing to the robustness required in communication systems.
  • Healthcare: In medical devices, if compliant with relevant safety standards, the capacitor could potentially be used in imaging equipment or monitoring devices, where reliability is crucial during operation.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is recognized for its extensive portfolio of capacitors, including a wide range of Ceramic Capacitors. The company is committed to engineering excellence and quality, providing components that support various high-performance applications in electronic systems. The C1210C107M8PACTU is part of their focus on multilayer ceramic capacitors (MLCCs), which are designed to meet diverse industry demands. KEMET also manufactures similar parts featuring various capacitances, voltage ratings, and dielectric materials to cater to specific technological requirements across different sectors.

Research Price and Stock for C1210C107M8PACTU by KEMET Corporation on Findchips.com

I recommend researching stock and pricing for C1210C107M8PACTU at Findchips. This resource can provide valuable insights into the availability of this part, including options from various distributors. Historically, this component has been available at several distributors, including:

  • Chip-Germany GmbH
  • Avnet Asia
  • Mouser Electronics
  • RS Components

It’s important to visit Findchips to get the most current stock levels and pricing for the C1210C107M8PACTU. Additionally, the Ceramic Capacitors link can help discover alternative parts that may be offered by KEMET Corporation or other manufacturers.

Compare pricing for C1210C107M8PACTU and other Ceramic Capacitors / Capacitors at findchips.com