Overview of C1210C107M9PACTU by KEMET Corporation
The C1210C107M9PACTU is a ceramic capacitor designed for general purpose applications. It features a capacitance of 100 µF and a voltage rating of 6.3 V. With a tolerance of ±20%, this capacitor utilizes an X5R dielectric material known for its stable capacitance over a range of temperatures and voltages. The physical dimensions of the capacitor conform to the 1210 package size, which is equivalent to 3.2 mm x 2.5 mm in metric measurements (3225 mm).
Manufactured by KEMET Corporation, the capacitor is compliant with RoHS regulations, indicating its environment-friendly design by omitting lead and other hazardous substances. The operating temperature range for this part is from -55°C to +85°C, making it suitable for a variety of applications where temperature fluctuations are a concern. The component is designed for surface mount technology (SMT) and is packed in a reel of 7 inches, ensuring efficient handling and placement in automated assembly processes. The part is categorized under ceramic capacitors, which are widely used in various electronic circuits for decoupling, filtering, and energy storage applications.
Industry Applications for C1210C107M9PACTU
Given the specifications of the C1210C107M9PACTU, its potential applications might span across various industries, particularly where reliability and performance in variable conditions are essential. Here are some notable examples:
- Consumer Electronics: The characteristics of the C1210C107M9PACTU might make it suitable for use in consumer electronic devices like smartphones, tablets, and laptops. Its relatively small size and high capacitance could support power smoothing and noise reduction in power supply circuits.
- Telecommunications: The capacitor could potentially be employed in telecommunication devices for signal integrity. Its X5R dielectric might provide stable capacitance for RF components, enhancing performance in communication devices such as routers and signal processors.
- Industrial Automation: In industrial control systems, the C1210C107M9PACTU may assist in filtering and decoupling applications within power supply units, contributing to improved system stability in manufacturing equipment.
- Automotive Electronics: If automotive applications are considered, where standards such as AEC-Q100 compliance are present, this capacitor might be used in electronic control units (ECUs) for managing power delivery and noise filtering.
- Aerospace and Defense: The operational temperature range makes the C1210C107M9PACTU suitable for applications in aerospace electronics, particularly in power management circuits where environmental conditions are variable.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in the design and manufacturing of capacitors, including a broad range of ceramic capacitors such as the C1210C107M9PACTU. Their product portfolio includes various capacitor types, like tantalum and electrolytic, emphasizing the importance of quality and reliability across its offerings. KEMET’s C Series includes multilayer ceramic capacitors that are designed for a range of applications, focusing on effective energy storage and filtering capabilities.
With a commitment to environmental compliance, KEMET ensures that its products meet Rohs and other safety standards, aligning with the growing demand for eco-friendly electronic components. Similar parts in their range may feature varying capacitances and voltage ratings, making it possible to select suitable components for specific application needs.
Research Price and Stock for C1210C107M9PACTU by KEMET Corporation on Findchips.com
For those interested in procuring the C1210C107M9PACTU, it is advisable to research current stock levels and pricing on Findchips.com, a platform that aggregates data from a variety of electronic component suppliers.
This particular ceramic capacitor has historically been available from distributors such as Chip-Germany GmbH, Avnet Asia, and Mouser Electronics, among others. However, stock availability may vary, hence checking Findchips for up-to-date information is essential. Additionally, buyers may explore ceramic capacitors on Findchips to identify alternate parts that might also meet their requirements.