Overview of C1210C226K3RACTU by KEMET Corporation
The C1210C226K3RACTU is a ceramic capacitor characterized by its X7R dielectric material and a capacitance of 22 µF. This part operates within a voltage rating of 25V and features a capacitance tolerance of ±10%. Designed in a 1210 [3225 Metric] package, it measures 3.2 mm in length and 2.5 mm in width and height, fitting well into compact surface-mount applications. Notably, this component is RoHS compliant, ensuring it meets current environmental standards, and is optimal for general-purpose applications across varying temperature ranges from -55ºC to +125ºC.
Additional attributes include the terminal finish of matte tin over nickel and a wraparound terminal shape, enhancing its reliability in surface-mounted scenarios. The component’s multilayer construction and its packaging in an embossed plastic tape and reel format facilitate automated assembly processes, crucial for high-volume manufacturing environments. Currently, the manufacturer lead time for this component is 41 weeks and 4 days, which is significant information for planning and logistics in supply chain management.
Industry Applications for C1210C226K3RACTU
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially integrate this capacitor due to its general-purpose utility, compact size, and operational temperature range. The 22µF capacitance and X7R temperature characteristic make it suitable for smoothing and decoupling applications within these devices.
- Telecommunications: This capacitor might be used in networking equipment such as switches, routers, and modems. The temperature stability offered by the X7R dielectric is ideal for the fluctuating thermal conditions typical in data centers and communication closets.
- Industrial Automation: Automation systems require components that can withstand harsh environments and continuous operation. The robust operating temperature range and durability of the C1210C226K3RACTU could make it a plausible choice for use in control modules and industrial PCs.
- Computing and Data Storage: Given the component’s ability to operate under a range of temperature conditions and its surface-mount capability, it can be effectively used in servers and storage units where space and thermal management are critical.
- Electronic Manufacturing: As a general-purpose capacitor, this component is versatile enough to be used in various manufacturing and test equipment settings, potentially assisting in voltage regulation and filtering applications.
It is important to note that these potential industry applications are speculative and need confirmation and verification by engineering and design teams based on specific requirements and standards. Additionally, the suitability of this capacitor for specific devices or systems in each industry would need to be evaluated concerning its electrical and mechanical properties.
About KEMET Corporation
KEMET Corporation, known for its robust portfolio of electronic components, particularly excels in the manufacturing of capacitors. Among their offerings, ceramic capacitors play a pivotal role in addressing a wide array of application needs across industries. KEMET’s ceramic capacitors, including the C1210C226K3RACTU, are recognized for their reliability and performance, offering features such as multilayer construction and stability under different environmental conditions. Other similar parts from KEMET also follow this lineage of quality and performance thereby fortifying KEMET’s position in the market as a leading supplier of high-grade capacitors.
Where to Find C1210C226K3RACTU by KEMET Corporation
If you are looking to purchase the C1210C226K3RACTU, findchips.com would be an excellent resource. For further exploration, you can access a range of similar Ceramic Capacitors possibly offered by both KEMET Corporation and other competing manufacturers. Historically, distributors such as TTI, Mouser Electronics, and Avnet Americas have stocked this item. However, to check real-time availability and obtain competitive pricing, visiting findchips.com is advisable.