Overview of C1210C475K5RAC7800 by KEMET Corporation
The C1210C475K5RAC7800 is a ceramic chip capacitor designed for general purpose applications. It has a capacitance of 4.7 microfarads (µF) and can handle a rated DC voltage of up to 50 volts. This part is based on X7R dielectric material, which is known for its stable capacitance over a wide temperature range. The component is packaged in a 1210 (3225 mm) size and features a compact and low profile, making it suitable for surface mount technology (SMT) assembly. The capacitor is specified to operate effectively in temperatures ranging from -55ºC to +125ºC, indicating its versatility in various environmental conditions.
The terminal finish for this part is matte tin over nickel, providing adequate solderability and reliability in electronic applications. The component is compliant with both RoHS and REACH regulations, ensuring it meets environmental standards. As of the current writing, the part is active in the market, indicating ongoing support and availability for engineers and designers.
Industry Applications for C1210C475K5RAC7800
The C1210C475K5RAC7800 might find utility across several industries due to its general-purpose characteristics. Below are a few possible applications:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where space is limited and reliability is essential. Its low profile and stable capacitance characteristics might support power supply circuits, filtering applications, or bypass capacitors.
- Telecommunications: In telecommunications equipment, the capacitor might be employed in RF circuits, modems, and routers. Given its ability to operate within a broad temperature range, it could possibly enhance signal stability and reliability in diverse environmental conditions.
- Industrial Automation: The capacitor could be applicable in control systems and sensors often used in industrial settings. By supporting filtering and energy storage functions, the C1210C475K5RAC7800 might help improve the performance of actuators and interface electronics.
- Healthcare: In medical devices that demand high reliability and compliance with standards, this capacitor might be utilized within monitoring equipment or diagnostic tools. Its RoHS compliance and operational stability could contribute to the reliable performance of sensitive electronics.
- Automotive:** If compliance with standards such as AEC-Q100 or AEC-Q101 is confirmed, the capacitor might potentially be used in automotive electronics, such as in-vehicle entertainment systems or engine control modules. The high temperature rating could be beneficial in automotive applications where thermal conditions can be extreme.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in providing an extensive range of capacitors, including ceramic capacitors like the C1210C475K5RAC7800. The company is recognized for its commitment to quality and innovation in the field of electronic components. KEMET manufactures various capacitors tailored for different applications, focusing on high performance and reliability. Their ceramic capacitors, particularly Multilayer Ceramic Capacitors (MLCCs), are suitable for SMT and offer advantages in size and effectiveness.
Similar parts in their lineup include standard and high-capacitance MLCCs designed for various voltage ratings and capacitance values to cater to diverse electronic applications. KEMET’s extensive catalog of capacitors ensures that designers can find suitable components for their specific projects.
Research Price and Stock for C1210C475K5RAC7800 by KEMET Corporation on Findchips.com
For those interested in sourcing the C1210C475K5RAC7800, it is advisable to research stock and pricing through Findchips. This platform can provide updated information on availability and competitive pricing options. Additionally, engineers and purchasers can explore the Ceramic Capacitors subcategory to find alternate parts that may suit their application needs. Distributors known to have historically offered this component include:
- LCSC
- Chip-Germany GmbH
- Bürklin Elektronik
- Avnet Asia
It is important to note that stock levels may vary, so checking Findchips is recommended for the most accurate and timely data.