C1210C475K5RACTU by KEMET Corporation

Overview of C1210C475K5RACTU by KEMET Corporation

The C1210C475K5RACTU is a multilayer ceramic capacitor characterized by its compact design, high capacitance, and broad operational temperature range. Specifically, it offers a capacitance value of 4.7 microfarads (µF) with a DC voltage rating of 50 volts. The capacitor operates within a temperature range of -55ºC to +125ºC, making it suitable for various demanding applications.

This component belongs to the 1210 (3225 mm) package size, which is a standard footprint for surface mount devices, facilitating ease of integration onto printed circuit boards (PCBs). It features an X7R dielectric, which is known for its temperature stability and voltage dependence, providing a capacitance tolerance of ±10%. The C1210C475K5RACTU is ROHS compliant, reflecting its adherence to environmental regulations concerning hazardous substances.

The part is available as a 7-inch reel, unmarked, which is conducive for automated assembly processes in electronic manufacturing. Other key specifications include a height of 2.5 mm, a width of 2.5 mm, and a length of 3.2 mm, making it compatible with modern, space-constrained electronic designs. Its lead-free and ROHS compliant attributes indicate its suitability for environmentally responsible applications. As of the current writing, the factory lead time is approximately 14 weeks.

Industry Applications for C1210C475K5RACTU

The potential applications for the C1210C475K5RACTU are diverse due to its electrical characteristics and construction. Here are a few industry sectors where this part might find use:

  • Internet of Things (IoT): In IoT devices, the C1210C475K5RACTU might be utilized as a filtering capacitor, supporting power management and signal integrity. Devices such as smart sensors or connected appliances potentially require reliable performance under varying temperature conditions, which this capacitor can provide.
  • Consumer Electronics: This capacitor could be integral to power supply circuits in consumer electronics like smartphones or tablets, where space is at a premium. The X7R dielectric characteristics might help maintain performance stability in compact designs.
  • Telecommunications: In telecommunications equipment, the C1210C475K5RACTU could be used in high-frequency applications for decoupling or bypassing in power supply circuits, ensuring stable voltage levels in networking hardware.
  • Aerospace and Defense: Although applicable only if certain standards are met, this part might be suitable for aerospace applications where its temperature range and robust construction could support critical systems in harsh environments.
  • Automotive (if compliant with AEC-Q100, AEC-Q101, or AEC-200 standards): While not specified here, if it meets relevant automotive standards, the C1210C475K5RACTU could potentially serve in automotive electronics for power management systems, contributing to vehicle stability and safety features.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a notable manufacturer specializing in various capacitor technologies, including ceramic capacitors, aluminum electrolytic capacitors, and tantalum capacitors. The company is recognized for its commitment to innovation and quality in the electronic components sector. The C1210C475K5RACTU, part of KEMET’s C Series, exemplifies their portfolio of multilayer ceramic capacitors, designed to meet a wide range of industrial and consumer applications. Other similar products they manufacture also cater to diverse electrical characteristics, packaging options, and environmental compliance standards, suited for various technological requirements.

Research Price and Stock for C1210C475K5RACTU by KEMET Corporation on Findchips.com

For those interested in acquiring the C1210C475K5RACTU, it is recommended to research stock and pricing on Findchips.com. This platform provides comprehensive information on the availability of the part from various distributors, including historical mentions of suppliers such as Avnet Asia, TME, TTI, Mouser Electronics, DigiKey, and Newark. However, it is important to verify the current stock levels, as availability may fluctuate.

Additionally, users can explore related component options and alternatives by visiting the Ceramic Capacitors section on Findchips, which might offer similar parts from KEMET Corporation and other manufacturers to suit specific design needs.

Compare pricing for C1210C475K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com