Overview of C1210C475M1R2C7186 by KEMET Corporation
The C1210C475M1R2C7186 is a multilayer ceramic capacitor that features a capacitance value of 4.7 µF, with a voltage rating of 100 V. This component is characterized by its X7R dielectric material, which is designed to provide stable capacitance over a range of temperatures and operating conditions. The capacitor is housed in a 1210 case size, which measures 3.5 mm in length and 2.6 mm in width, with a height of 6.15 mm.
This capacitor’s capacitance tolerance is ±20%, which makes it flexible for various applications, providing a reliable performance under specified conditions. The operating temperature range of the C1210C475M1R2C7186 is quite broad, spanning from -55°C to +125°C, allowing for its use in diverse environments.
Additionally, this part is compliant with RoHS standards, indicating that it does not contain hazardous substances, which is increasingly important in electronics manufacturing. The capacitor is also Pb-free, reflecting its suitability for modern, environmentally conscious applications. As of the current writing, the factory lead time for this part is noted to be 14 weeks.
Industry Applications for C1210C475M1R2C7186
The C1210C475M1R2C7186 could potentially find applications in various industries due to its electrical characteristics and versatility. Here are a few example industries and their related applications:
- Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and other portable electronics, where space is a constraint. Its small form factor and high capacitance could support power stabilization in circuits.
- Telecommunications: In communication equipment, the C1210C475M1R2C7186 could potentially be utilized for filtering applications, where stability across temperature fluctuations is essential. Its X7R dielectric characteristic may provide the reliability needed in high-frequency circuits.
- Automotive Electronics: Provided that the part meets specific automotive standards, it may be applicable in vehicle control systems, infotainment modules, or power supply circuits due to its capacity to operate under a wide temperature range.
- Industrial Automation: This capacitor might be used in control systems within manufacturing equipment, where robust performance and reliability are critical. Its multilayer design could provide the necessary electrical performance in harsh environments.
- Healthcare Devices: If the design specifications are aligned with medical standards, the C1210C475M1R2C7186 could potentially be integrated into medical imaging equipment or diagnostic devices, where stable performance is essential.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer of various types of capacitors, including ceramic capacitors, which are critical components in many electronic applications. The company has established a reputation for providing a wide range of capacitors to meet the evolving needs of the electronics industry. The C1210C475M1R2C7186 is part of KEMET’s KPS series, showcasing their ongoing commitment to developing reliable, high-performance solutions that cater to multiple sectors, including telecommunications, automotive, aerospace, and consumer electronics.
In addition to the C1210C475M1R2C7186, KEMET produces various other similar ceramic capacitors, each designed with specific performance criteria in mind, addressing the diverse needs of engineers and manufacturers in today’s fast-paced electronics market.
Research Price and Stock for C1210C475M1R2C7186 by KEMET Corporation on Findchips.com
For those interested in acquiring the C1210C475M1R2C7186, it is recommended to research stock and pricing on Findchips. At this platform, you will find real-time inventory levels and competitive pricing for this particular capacitor.
The Ceramic Capacitors category on Findchips can also provide insights into alternative components that may meet your requirements. Historically, distributors such as Avnet Asia, TME, Mouser Electronics, DigiKey, and Newark have made this part available, but it is essential to visit Findchips to confirm current stock levels and pricing.