Overview of C1210C476M4PACTU by KEMET Corporation
The C1210C476M4PACTU is a multilayer ceramic capacitor with a capacitance of 47 µF and a voltage rating of 16 V, featuring a tolerance of ±20%. It is built using the X5R dielectric material, known for its stability and reliability across a range of operating temperatures from -55°C to +85°C. The part is fabricated in a 1210 case size, which corresponds to 3225 mm metric dimensions, making it suitable for surface mount applications.
In terms of construction, the C1210C476M4PACTU utilizes matte tin over nickel for its terminal finish, ensuring good solderability and reliable connections once mounted on a PCB. The component is compliant with RoHS standards, confirming that it does not contain hazardous substances. Its active part life cycle indicates ongoing production and availability from KEMET Corporation.
As of the current writing, the factory lead time is approximately 39 weeks and 2 days, although this may vary based on demand and supply chain factors. This part belongs to the electronic components subcategory of Ceramic Capacitors within the broader category of capacitors.
Industry Applications for C1210C476M4PACTU
The versatility of the C1210C476M4PACTU makes it potentially suitable for various industry applications. Here are a few examples where this part might find a suitable role:
- Internet of Things (IoT): In smart devices that require efficient energy storage and decoupling, the C1210C476M4PACTU could be used. Its characteristics, such as a high capacitance value and compact size, make it potentially beneficial for energy management systems within IoT ecosystems.
- Consumer Electronics: Devices like smartphones, tablets, and wearables could incorporate the C1210C476M4PACTU to help stabilize power supplies and filter noise. The small form factor and reliability under varying temperatures support these applications effectively.
- Telecommunications: In communication devices, the need for reliable capacitors to handle high-frequency signals is critical. The multilayer structure of the C1210C476M4PACTU might facilitate optimal performance in signal processing applications, potentially improving the stability and performance of devices such as routers and switches.
- Industrial Automation: Equipment used in manufacturing and automation processes could benefit from the capacitance and reliability of the C1210C476M4PACTU. Capacitors are crucial in motor drives and control systems, where stable performance is necessary under operational stresses.
It’s important to note that these potential applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts may also be leveraged for these applications depending on the design specifications.
About KEMET Corporation
KEMET Corporation is a manufacturer with a significant focus on producing capacitors, particularly ceramic capacitors, which include the C1210C476M4PACTU. Their expertise encompasses a range of capacitor technologies designed to meet the diverse needs of various industries. Ceramic capacitors produced by KEMET are known for their wide application in electronic circuits due to their small size, high stability, and reliability.
KEMET continues to manufacture similar parts, including a diverse array of multilayer ceramic capacitors, providing options for applications that require varying capacitance values, voltage ratings, and temperature characteristics. Their focus on quality and compliance with modern industry standards makes them a recognizable name in the capacitor market.
Where to Find C1210C476M4PACTU by KEMET Corporation
The part has historically been available through various distributors, such as:
- New Advantage Corporation
- Chip-Germany GmbH
- Sensible Micro Corporation
- TME
- DigiKey
- Newark
However, availability may vary, and it is recommended to check findchips.com for the current stock levels and pricing for C1210C476M4PACTU.