Overview of C1608C0G1E103J080AA by TDK Corporation
The C1608C0G1E103J080AA is a multilayer ceramic capacitor (MLCC) from TDK Corporation, encapsulated in a 0603 [1608 Metric] package. It boasts a capacitance of 0.01 µF and is designed to operate under a voltage of 25V. The capacitor features a dielectric characteristic of C0G (NP0), known for its reliability and stability under varying temperature conditions, with a temperature coefficient of 30 ppm/°C. The capacitance tolerance is maintained within ±5% across the component. It also meets the compliance standards for RoHS, making it suitable for use in green technologies.
Its size and surface-mount technology (SMT) make it ideal for compact electronic assemblies. The component has a matte tin over nickel barrier terminal finish enhancing its solderability and long-term reliability. The designated factory lead time for this part stands at 56 weeks, according to the current information, indicating planning is vital when integrating this capacitor into production schedules.
Industry Applications for C1608C0G1E103J080AA
The C1608C0G1E103J080AA MLCC from TDK Corporation could potentially serve in various industries due to its stable characteristics and compact size. Here are a few examples where this capacitor might be beneficial:
- Consumer Electronics: In devices such as smartphones, tablets, and other portable gadgets, their compact size and efficient energy management capabilities potentially make them integral for power supply circuits.
- Telecommunications: These capacitors could possibly be utilized in communication devices and infrastructure equipment, where stable capacitor performance over temperature variations is crucial.
- Industrial Automation: Suitable for control systems that require consistent performance and durable components to withstand varying industrial environments.
- Computing and Data Storage: This MLCC may potentially be useful in data center applications, specifically in server power supplies where stability and high capacitance integrity are needed.
Note that these potential uses are conceptual and should be further analyzed by engineering and design teams to ensure they meet specific requirements and standards for each application.
About TDK Corporation
TDK Corporation is a prominent player in the electronics market, particularly renowned for its innovative work in manufacturing a wide range of electronic components, including capacitors. Within the realm ofCeramic Capacitors, TDK has developed advanced technologies that enhance the performance and reliability of its products. The C1608C0G1E103J080AA is a testament to TDK’s commitment to high-quality manufacturing and robust design, consistent with the needs of current and future electronics technologies.
Where to Find C1608C0G1E103J080AA by TDK Corporation
For those interested in purchasing theC1608C0G1E103J080AA, it’s advisable to visit findchips.com. The site provides up-to-date information on stock availability and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Avnet Americas have carried this part. However, for the most accurate and current purchasing information, consulting theCeramic Capacitors page on findchips.com is recommended, where alternative components by TDK or other manufacturers can also be explored.