Overview of C1608C0G1H101J080AA by TDK Corporation
The C1608C0G1H101J080AA is a multilayer ceramic capacitor (MLCC) with a dielectric characteristic of C0G (NP0), indicating its stability and suitability for precision applications. Featuring a capacitance of 100 pF, a voltage rating of 50V, and a capacitance tolerance of ±5%, this component is encased in a standard 0603 [1608 Metric] package, making it well-suited for surface mount technology (SMT). The C1608C0G1H101J080AA operates effectively within a temperature range of -55 °C to 125 °C and has the temperature coefficient rated at a stable 30ppm/°C.
This component, compliant with ROHS and REACH regulations, ensures environmental safety and is applicable globally without restrictions related to hazardous substances. The dimensions are compact, measuring 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height which allows for its use in densely populated circuit boards. As of the current writing, the factory lead time for this part is reported as 56 weeks, indicating a significant production lead due to demand or manufacturing schedules.
Industry Applications for C1608C0G1H101J080AA
The stability and accuracy of the C1608C0G1H101J080AA make it potentially suitable for various high-tech industries. Here are some of the industries where this capacitor could find applications:
- Telecommunications: These capacitors might be used in RF signal coupling, filtering, and timing circuits where stability and precision are crucial.
- Consumer Electronics: Devices such as smartphones, tablets, and other compact consumer electronics commonly utilize capacitors like C1608C0G1H101J080AA for stability in audio circuits and power management.
- Computing and Data Storage: Capacitors with C0G dielectrics are ideal for data processing equipment, potentially stabilizing power supplies and signal processing units where consistent performance is required.
- Medical Imaging: Accurate and stable capacitors can be critical in imaging equipment, potentially contributing to clearer imaging results and reliable operation.
While these potential applications could leverage the capabilities of C1608C0G1H101J080AA, they are conceptual and should be verified by engineering teams for specific industry standards and application requirements.
About TDK Corporation
TDK Corporation, originating from Japan, is a leading player in the development of electronic components, including a vast range of capacitors. The company has an extensive portfolio, particularly strong in the field of Ceramic Capacitors, with products designed to cater to a broad spectrum of industries requiring high reliability and performance. TDK’s capacitors, such as C1608C0G1H101J080AA, are developed with advanced material technology, ensuring superior performance and durability, and are prominent in markets ranging from consumer electronics to automotive and industrial applications.
Where to Find C1608C0G1H101J080AA by TDK Corporation
For procurement of the C1608C0G1H101J080AA, findchips.com is an effective resource for checking availability across various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, TME, and DigiKey. However, to get current stock levels and pricing, it is advisable to verify on findchips.com. Additionally, for those seeking alternatives or comparable products, the Ceramic Capacitors category on FindChips can provide extensive options from TDK Corporation and other manufacturers.