Overview of C1608C0G1H102J080AA by TDK Corporation
The C1608C0G1H102J080AA is a multilayer ceramic capacitor developed by TDK Corporation. This component features a capacitance of 0.001 µF (or 1000 picofarads), allowing it to effectively filter and stabilize voltage in various electronic circuits. Designed for surface mount applications, the part is packaged in a compact 0603 size code, measuring 1.6 mm in length and 0.8 mm in width. It operates within a rated DC voltage of 50 V and has a temperature coefficient of C0G, which ensures stable capacitance across a range of temperatures.
With a positive and negative tolerance of 5%, the C1608C0G1H102J080AA provides reliable performance in demanding applications. The temperature characteristics are rated at 30 ppm/°C, indicating minimal capacitance change with temperature fluctuations. The component also features a robust operating temperature range of -55 °C to 125 °C, which enhances its versatility in varied environments. As a RoHS-compliant product, it meets strict environmental regulations, ensuring safety and sustainability in electronic designs.
This part is classified under the subcategory of Ceramic Capacitors within the broader category of capacitors, indicating its relevance in numerous electronic applications. At the time of writing, the factory lead time for the C1608C0G1H102J080AA is approximately 28 weeks.
Industry Applications for C1608C0G1H102J080AA
The C1608C0G1H102J080AA might find applications across various industries due to its reliable performance, compact size, and wide operating temperature range. Here are a few potential industry applications:
- Consumer Electronics: The C1608C0G1H102J080AA could be utilized in devices such as smartphones, tablets, and gaming consoles. Its characteristics might support decoupling and filtering functions in circuits where space is limited.
- Telecommunications: In telecom systems, this capacitor might be employed for signal conditioning, aiding in the stabilization of voltage in high-frequency circuits. The low capacitance and stable temperature coefficient could be beneficial in RF modules and other communication devices.
- Automotive Electronics: If automotive specifications are included in the application requirements, the C1608C0G1H102J080AA might be suitable for use in various automotive electronic components, such as power management systems, provided it meets additional automotive standards. Its durability under extreme temperatures makes it potentially advantageous in this field.
- Industrial Automation: This capacitor could play a role in industrial control systems where reliable performance is crucial. Its tolerances and temperature stability might help to maintain circuit reliability in environments with varying conditions.
- Healthcare and Medical Devices: If used in medical imaging or monitoring equipment, the C1608C0G1H102J080AA could support vital functions, assuming any necessary compliance with relevant medical standards is met. Applications might include diagnostic machinery where stable performance is critical.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components manufacturing, particularly known for its innovations in capacitors, including the C1608C0G1H102J080AA. The company specializes in various types of capacitors, including ceramic, aluminum electrolytic, and tantalum capacitors, offering a wide array of products for diverse applications. TDK’s commitment to quality and performance ensures that components like the C1608C0G1H102J080AA are designed to meet rigorous industrial standards.
Similar parts manufactured by TDK may include other multilayer ceramic capacitors with varying voltage ratings, capacitance values, and packaging options to cater to different application needs. TDK’s focus on advanced materials and innovative design strategies allows it to produce reliable components that contribute to modern electronic systems.
Where to Find C1608C0G1H102J080AA by TDK Corporation
The part has historically been available through several distributors including Chip1Stop, Bristol Electronics, TME, and DigiKey. However, it’s important to check findchips.com for the most current stock levels and pricing information, as availability may vary among distributors.