Overview of C1608X5R0J106M080AB by TDK Corporation
The C1608X5R0J106M080AB ceramic capacitor by TDK Corporation is a multilayer, X5R dielectric characteristic chip with a capacitance of 10µF, designed for a 6.3V voltage rating. It conforms to a 0603 [1608 Metric] case/package, making it suitable for compact surface mount applications. The capacitor’s tolerance is ±20% for its capacitance value, indicating flexibility in its electrical characteristic that caters to a wide range of applications. Additionally, it meets RoHS compliance standards, ensuring it meets global environmental and safety requirements.
With a temperature coefficient of 15% ppm/°C, this ceramic capacitor is engineered to maintain stability across a temperature range of -55°C to +85°C. The dimensions of 1.6mm in length and 0.8mm in height and width make it a compact solution for space-sensitive projects. The surface mount technology (SMT) facilitates easier assembly on printed circuit boards (PCBs), contributing to reduced manufacturing time and cost. Its operational features, including its X5R dielectric material, highlight its suitability for applications requiring stable capacitance values over a broad temperature range.
As per the part data attributes available, the C1608X5R0J106M080AB has a factory lead time of 24 weeks as of the current writing, highlighting the need for planning and early procurement decisions in project timelines.
Industry Applications for C1608X5R0J106M080AB
The versatile nature of the C1608X5R0J106M080AB ceramic capacitor allows it to potentially serve in various industry applications, though it’s important to note that specific industry applications require comprehensive analysis and verification by engineering and design teams regarding standards and precise application requirements. Here are possible use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this capacitor for its small size and efficiency at stabilizing voltage and decoupling power supply lines.
- Computing and Data Storage: In servers and storage devices, the C1608X5R0J106M080AB could be used to manage power supply noise, potentially enhancing the reliability and performance of these systems where stable power delivery is critical.
- Telecommunications: Network equipment like routers and switches may benefit from the stability and reliability of ceramics capacitors like the C1608X5R0J106M080AB, especially in maintaining performance across a range of operating temperatures.
- Automotive: If compliant with industry standards such as AEC-Q200 (not indicated for this specific part), similar ceramic capacitors could be applied in automotive electronics, including infotainment systems, navigation, and ADAS (Advanced Driver Assistance Systems), where durable and stable components are essential.
- Industrial Automation: Machinery and control systems that demand precise operations might find the C1608X5R0J106M080AB useful for its operational temperature range and stability, potentially contributing to improved system efficiency and reliability.
Note: These potential industry applications are conceptual and necessitate a detailed analysis by professionals for conformity to specific standards and application requirements.
About TDK Corporation
TDK Corporation is a global leader in the manufacturing of electronic components, known for its extensive range of products including capacitors, magnetic, and sensor and actuator-based components. Within the realm of capacitors, especially Ceramic Capacitors, TDK has established a reputation for quality, reliability, and innovation. The C1608X5R0J106M080AB is a testament to TDK’s commitment to providing advanced electronic components that meet the demands of modern technology.
TDK’s portfolio in ceramic capacitors, including the C Series to which the C1608X5R0J106M080AB belongs, covers a wide range of specifications designed to cater to a broad spectrum of applications. Their products are known for high-quality materials, precision engineering, and meeting stringent safety and performance standards.
Where to Find C1608X5R0J106M080AB by TDK Corporation
For procurement professionals and engineers looking to source the C1608X5R0J106M080AB, finding current stock levels and competitive pricing is crucial. The part has been listed across several prominent distributors, including New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and Mouser Electronics, among others. However, to get real-time availability and the best possible pricing, visiting findchips.com is recommended. There, you’ll also find resources for locating alternate ceramic capacitors that might suit your project requirements from TDK Corporation or other leading manufacturers.