Overview of C1608X5R0J226M080AC by TDK Corporation
The C1608X5R0J226M080AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 22µF and a voltage rating of 6.3V. Classified under the 0603 package size, which is equivalent to 1608 metric, it is designed for surface mounting on printed circuit boards (PCBs). This component offers a capacitance tolerance of ±20% and operates with an X5R dielectric characteristic, which is suitable for temperature coefficients of 15% ppm/°C.
This ceramic capacitor features a rectangular package and surface mount technology (SMT), with a nickel barrier and a matte tin terminal finish. It supports a broad operating temperature range from -55°C to +85°C, making it versatile for various environmental conditions. The C1608X5R0J226M080AC is both RoHS and REACH compliant, ensuring adherence to current environmental standards. It’s relevant to mention that this part is specified as “Active” in its life cycle and comes with a factory lead time of approximately 45 weeks and 3 days as of the current writing.
Industry Applications for C1608X5R0J226M080AC
The C1608X5R0J226M080AC can be potentially utilized across various industries due to its robust environmental specifications and general-purpose capacitance value. Below are specific industries and applications where this ceramic capacitor might find usage:
- Consumer Electronics: Gadgets such as smartphones, tablets, and laptops might incorporate this capacitor due to its small size and significant capacitance, helping in power supply smoothing and voltage regulation.
- Telecommunications: Telecommunication equipment, which requires stable voltage and effective decoupling, could benefit from using this component. Its reliability over a wide temperature range makes it suitable for telecommunications infrastructure exposed to varied environmental conditions.
- Computing and Data Storage: Servers and storage devices might use such capacitors for noise filtering and transient voltage suppression, ensuring stable operation during voltage fluctuations.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation, a prominent leader in the electronics industry, is notable for its extensive range of capacitors, particularly Ceramic Capacitors. TDK’s expertise in manufacturing high-reliability capacitors has allowed them to provide solutions for various applications, ranging from consumer electronics to industrial and automotive systems. The C1608X5R0J226M080AC is part of TDK’s C series, embodying their commitment to quality and performance in their capacitor offerings.
Where to Find C1608X5R0J226M080AC by TDK Corporation
To procure the C1608X5R0J226M080AC, potential purchasers are advised to conduct research on findchips.com. This site includes real-time information on stock levels and pricing from various distributors. While historically the component has been available at distributors such as Mouser Electronics, DigiKey, and Arrow Electronics, it’s essential to verify current availability and pricing through FindChips.
For those looking for alternatives or additional ceramic capacitors, this link may offer a variety of options from TDK Corporation or other manufacturers fitting specific requirements.