C1608X5R1C106M080AB by TDK Corporation

Overview of C1608X5R1C106M080AB by TDK Corporation

The C1608X5R1C106M080AB is a multilayer ceramic capacitor (MLCC) offered by TDK Corporation, designed for surface mount applications. It features a capacitance of 10μF, with a rated voltage of 16V, and encapsulated in a 0603 package size (1.6mm x 0.8mm). The capacitor has a ±20% capacitance tolerance and operates within the temperature coefficient of X5R, signifying a change of ±15% over a temperature range. This component aligns with the RoHS compliance, ensuring it meets the current regulations for hazardous substances. The capacitor is characterized by its rectangular chip package, designed for easy integration into a variety of electronic assemblies.

Considering its technical specifications, such as the capacitance value, voltage rating, and small package size, this capacitor is well suited for filtering, bypassing, and smoothing applications across a broad spectrum of electronic devices. Its X5R dielectric characteristic offers a stable capacitance over the -55°C to +85°C operating temperature range, making it a reliable choice for environments with moderate temperature variations.

Industry Applications for C1608X5R1C106M080AB

The versatile nature of the C1608X5R1C106M080AB lends itself to a wide range of applications across various industries. Below are illustrative examples of potential use cases for this MLCC, keeping in mind that these suggestions are hypothetical and should be validated by engineering teams for specific application compatibility.

  • Consumer Electronics: Given its size and electrical parameters, it could possibly be used in smartphones, portable media players, or wearable devices, where it might perform functions like decoupling or noise suppression in power lines.
  • Computing and Data Storage: This capacitor might find potential applications in desktop computers, laptops, and servers, especially in power supply circuits or as part of the input and output filtering stages of DC-DC converters.
  • Telecommunications: Its suitability for conditions with moderate temperature variation might make it a candidate for use in networking equipment such as routers, switches, and base stations, aiding in signal processing tasks.
  • Industrial Automation: The device’s reliable performance under a range of temperatures potentially suits it for use in control circuitry within manufacturing robots, conveyor systems, and other industrial automation equipment.
  • Internet of Things (IoT): Its small size and electrical characteristics could make it a viable option for various IoT devices, including smart home products, environmental sensors, and energy management systems, to assist in regulating voltage and filtering noise.

It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by professional engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a leading manufacturer and supplier of electronic components, with a strong focus on the development of advanced materials and production technologies. Within the wide spectrum of electronic components, TDK has created a significant footprint in the field of capacitors, especially in the domain of Ceramic Capacitors. The company’s product range is extensive, covering various types of capacitors for different applications, among which the C1608X5R1C106M080AB is a notable example. TDK’s capacitors are appreciated for their quality, reliability, and innovative features that meet the evolving demands of electronic device manufacturing and design.

By integrating cutting-edge materials science with its vast engineering expertise, TDK continues to offer components like the C1608X5R1C106M080AB that address key technological challenges in electronics. Their capacitors are designed to provide stability, efficiency, and durability in a variety of operating conditions, making them suitable for a broad array of industry applications.

Where to Find C1608X5R1C106M080AB by TDK Corporation

For those looking to procure the C1608X5R1C106M080AB, findchips.com serves as a comprehensive platform where detailed information on inventory levels and pricing from various distributors is just a few clicks away. By searching for this specific part number on the website, buyers and engineers can compare options from different suppliers to find the best deals and availability. Historically, distributors such as Avnet Abacus, Velocity Electronics, Sensible Micro Corporation, and Mouser Electronics have stocked this component, though availability can fluctuate over time. Therefore, it’s advised to rely on FindChips for real-time data on stock levels.

Moreover, for those considering alternatives or needing different specifications, FindChips offers an extensive listing of Ceramic Capacitors from TDK Corporation and other manufacturers. This can be particularly helpful when looking for components with similar functionality but varying in parameters like capacitance, voltage rating, or size.

Compare pricing for C1608X5R1C106M080AB and other Ceramic Capacitors / Capacitors at findchips.com