Overview of C1608X5R1E475K080AC by TDK Corporation
The C1608X5R1E475K080AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance value of 4.7µF, designed for surface mounting on printed circuit boards (PCBs). With a dielectric made of ceramic and utilizing the X5R temperature coefficient, this component maintains a stable capacitance across a temperature range of -55°C to +85°C. The capacitor operates within a voltage range of up to 25V. The dimensions of this part are particularly compact, measuring just 1.6mm in length, 0.8mm in width, and 0.8mm in height, corresponding to the 0603 package size, which is fairly standard for surface-mounted technology. It also comes with a tolerance of ±10% for both positive and negative deviations.
One of the key features of the C1608X5R1E475K080AC is its compliance with numerous industry standards, including RoHS (Restriction of Hazardous Substances) and REACH, reflecting TDK’s commitment to environmental sustainability and safety. The terminal finish of matte tin over a nickel barrier helps to ensure good solderability while preventing oxidation. This MLCC is a part of the larger category of Ceramic Capacitors, widely appreciated for their stability and reliability in a myriad of electronic circuit applications.
Industry Applications for C1608X5R1E475K080AC
Due to its versatile specifications, the C1608X5R1E475K080AC potentially finds application across a wide range of industries. It is important to remember that these potential applications are conceptual and would require thorough evaluation by engineering and design teams to ensure compliance with specific standards and requirements within each industry listed. The example industries that might see the use of this ceramic capacitor include:
- Consumer Electronics: Devices such as smartphones, tablets, or wearable technology might utilize this capacitor due to its compact size, reliability, and stable performance across a broad temperature range.
- Computing and Data Storage: Given its stable capacitance over temperature variations, this MLCC could potentially be used in the power supply circuits of servers, SSDs, or network routers to ensure smooth operation and data integrity.
- Industrial Automation: Machinery and robotic systems, which require dependable components to handle temperature fluctuations, might incorporate such capacitors for filtering, bypassing, or energy storage purposes.
- Telecommunications: Equipment like transceivers, modems, and base stations could benefit from the reliable and consistent performance of the C1608X5R1E475K080AC, particularly in temperature-sensitive applications.
- Aerospace and Defense: While detailed evaluation against specific standards would be necessary, the high reliability and robustness of these capacitors could potentially make them suitable for use in non-critical systems within aerospace or defense technologies.
These potential industry applications serve as illustrative examples only, emphasizing the necessity for detailed analysis and verification to ensure that any component chosen meets the stringent requirements of the intended use case.
About TDK Corporation
TDK Corporation is a global leader in the electronics industry, renowned for its extensive range of electronic components, including capacitors, inductors, and sensors. Within the realm of capacitors, TDK has made significant contributions, particularly in the development and manufacturing of ceramic capacitors. The C1608X5R1E475K080AC showcases TDK’s expertise in producing high-quality MLCCs that meet the demanding requirements of contemporary electronic circuit designs.
TDK’s commitment to innovation, quality, and reliability, coupled with its adherence to environmental standards, makes its products highly sought after across various sectors. The company produces a wide array of ceramic capacitors, offering different capacitance values, voltage ratings, and package sizes to cater to a diverse range of applications.
Where to Find C1608X5R1E475K080AC by TDK Corporation
For those looking to purchase the C1608X5R1E475K080AC, FindChips.com offers a comprehensive platform to check current stock levels, pricing, and availability from various distributors. Historical data indicates that distributors such as Semour Electronics Co Ltd, Chip Stock, Avnet Asia, and Mouser Electronics have previously stocked this part. However, to get the most up-to-date inventory status and competitive pricing, potential buyers are encouraged to use FindChips as a resource.
In addition to sourcing the C1608X5R1E475K080AC, FindChips.com provides access to a wide range of Ceramic Capacitors, facilitating comparison shopping across different manufacturers, including TDK Corporation and others. This ensures that procurement specialists and engineers can find the best part for their application needs.