Overview of C1608X5R1V335K080AC by TDK Corporation
The C1608X5R1V335K080AC is a multilayer ceramic capacitor designed for surface mounting on printed circuit boards. This component is characterized by a capacitance value of 3.3 µF with a rated DC voltage of 35 V. Incorporating an X5R dielectric material, it guarantees a stable capacitance across a considerable temperature range, from -55 °C to +85 °C, with a temperature coefficient of 15% ppm/°C. Dimensionally, it conforms to the 0603 package size (1.6 mm x 0.8 mm), making it suitable for compact circuit designs.
Fabricated by TDK Corporation, a leader in electronic components, this capacitor complies with RoHS and REACH standards, ensuring environmental compliance. It features negative and positive tolerances of 10%, ensuring reliability under varying voltage conditions. The component is constructed with a nickel barrier and a matte tin finish on the terminals that aids in solderability and longevity of the connection.
This capacitor is also notable for its ‘Not Recommended for New Design’ (NRND) life cycle status and comes packaged in tape and reel format, which suits automated assembly processes—indicated by an extended factory lead time of 36 weeks as of the current writing.
Industry Applications for C1608X5R1V335K080AC
The C1608X5R1V335K080AC is potentially applicable in various technology sectors due to its specification and capacities. The following industries might leverage such a ceramic capacitor:
- Consumer Electronics: This capacitor could be used in devices like smartphones, tablets, and other portable electronics where efficiency in power management and space conservation are crucial.
- Computing and Data Storage: Within computing hardware, this capacitor potentially serves in noise filtering applications and power regulation for stable operation.
- Industrial Automation: Industrial controllers and automation equipment that require stable operation across a wide range of environmental conditions might utilize this type of capacitor.
- Telecommunications: In telecommunication gear, this capacitor potentially supports signal transmission integrity and power management within network equipment.
- Entertainment and Gaming: Gaming consoles and entertainment devices, which require compact energy storage solutions with minimal temperature dependency, might incorporate this capacitor.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation, established in 1935, has been at the forefront of electronic component manufacturing. It specializes in passive components, with a significant focus on ceramic capacitors. TDK’s products are integral in various consumer, industrial, and technology applications due to their reliability and innovation.
TDK continues to enlarge its portfolio with parts like C1608X5R1V335K080AC, ensuring advancements in material science and electronic engineering deliver-purpose specific capacitors pleasing myriad applications—ranging from simple storage devices to complex frequency stabilization systems.
Where to Find C1608X5R1V335K080AC by TDK Corporation
To research purchasing options for the C1608X5R1V335K080AC, an excellent starting point is the findchips.com platform. Here, one can also explore other ceramic capacitors by TDK Corporation or alternate manufacturers that could meet specific requirements.
Historically, this part has been available at distributors such as Avnet Abacus, TTI, and DigiKey, among others. However, for the most updated stock levels and pricing, it is advised to check directly on findchips.com.