Overview of C1608X6S1A475K080AC by TDK Corporation
The C1608X6S1A475K080AC is a multilayer ceramic capacitor with a capacitance value of 4.7 µF and a voltage rating of 10V. The capacitor is packaged in a compact 0603 [1608 metric] chip format with dimensions of 1.6mm in length and 0.8mm in width and height, making it suitable for surface mount technology (SMT). The capacitance tolerance is set at ±10%, applicable on both the positive and negative sides.
This component is characterized by its X6S dielectric material, which offers stable performance over a broad temperature range, from -55°C to +105°C, and exhibits a temperature coefficient of 22% ppm/°C. TDK has ensured the capacitor is compliant with environmental regulations, bearing certifications like RoHS and REACH. The terminals feature a matte tin finish over a nickel barrier which enhances its solderability and resistance to oxidation.
Industry Applications for C1608X6S1A475K080AC
The specifications of the C1608X6S1A475K080AC suggest it could be useful in a variety of fields where small, reliable capacitors are required. Below are some potential industry applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially use such a capacitor for internal power management and signal filtering roles due to its small size and reliability over a range of temperatures.
- Industrial Automation: In automation machinery, stable electrical performance across environmental conditions is crucial. The temperature stability of the X6S dielectric can potentially make this capacitor fit for control systems and sensors that operate in varying industrial environments.
- Telecommunications: The component might also find potential application in communications equipment where space is at a premium but performance cannot be compromised, ideal for use in modules requiring consistent performance under fluctuating temperatures.
- Entertainment and Gaming: The gaming consoles and VR systems that demand compact, high-performance components to handle fast signal processes could also possibly benefit from using this type of capacitor. Its robust thermal and electrical characteristics make it a viable candidate for these applications.
Note: The potential applications mentioned above are illustrative examples based on the part’s specifications. Actual use should be validated by detailed engineering analysis to ensure compliance with specific application needs and performance requirements.
About TDK Corporation
TDK Corporation is well-regarded within the electronics industry for their wide range of electronic components, particularly in the realm of capacitors where they offer solutions spanning various types including ceramic, film, and electrolytic capacitors. Among their offerings, C1608X6S1A475K080AC and similar ceramic capacitors showcase TDK’s commitment to quality and innovation. This product stands out due to its balance between size, performance, and environmental compatibility, characteristic of TDK’s approach to product development.
Where to Find C1608X6S1A475K080AC by TDK Corporation
For those considering the purchase of C1608X6S1A475K080AC, findchips.com provides a reliable platform to check for availability and prices from a range of distributors. This part has been historically available at distributors such as Mouser Electronics, DigiKey, Newark, and TME among others. To find the current stock levels and best prices, I recommend checking at findchips.com. Furthermore, for alternatives that might suit different needs, you can explore other Ceramic Capacitors by TDK Corporation or different manufacturers.