Overview of C1608X6S1H105K080AC by TDK Corporation
The C1608X6S1H105K080AC is a multilayer ceramic capacitor, specifically designed for surface mount applications. It features a capacitance value of 1 µF and operates with a maximum direct current (DC) voltage rating of 50 V. The capacitor measures 0603 in terms of size code, which translates to 1.6 mm in length and 0.85 mm in width, thus enabling it to fit into compact electronic designs. With a capacitance tolerance of ± 10%, the component is suitable for applications that require moderate precision.
This part utilizes X6S dielectric material, which provides excellent temperature stability with a temperature coefficient of 22% ppm/°C. The operating temperature range extends from -55 °C to 105 °C, making it suitable for a variety of environments. Additionally, the C1608X6S1H105K080AC is compliant with ROHS regulations and is Pb-free, indicating its compatibility with sustainable manufacturing practices. The component also carries an active lifecycle status, ensuring its availability for ongoing and future production requirements.
Industry Applications for C1608X6S1H105K080AC
The flexibility and specifications of the C1608X6S1H105K080AC may lend itself to various applications across multiple industries. Below are several potential use cases where this part might be utilized:
- Consumer Electronics: This capacitor could possibly be found in smartphones or tablets, where space is limited and efficiency is crucial. Its small size and adequate capacitance may support power management circuits.
- Telecommunications: The characteristics of the C1608X6S1H105K080AC might make it suitable for RF applications, such as in routers or wireless communication devices, where stable performance under varying temperatures is important.
- Automotive: If automotive industry standards (like AEC-Q100 or others) are met, this part might be used in engine control units or infotainment systems, where robustness and reliability under temperature fluctuations are critical.
- Industrial Automation: In control systems for manufacturing processes, this capacitor could potentially be used to filter signals, providing stability and reliability to critical operations.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a well-established manufacturer in the field of electronic components, particularly known for its production of capacitors, including multilayer ceramic capacitors like the C1608X6S1H105K080AC. The company emphasizes quality and innovation in its wide range of electronic components aimed at various applications. TDK’s portfolio also includes similar parts that cater to various performance needs, ensuring a comprehensive offering for engineers and designers looking for reliable solutions in their projects.
Research Price and Stock for C1608X6S1H105K080AC by TDK Corporation on Findchips.com
For interested purchasers, it is advisable to research the stock levels and pricing for the C1608X6S1H105K080AC at Findchips.com. This platform tracks availability across various distributors, which have historically included Chip One Stop, Avnet Abacus, DigiKey, and Mouser Electronics. However, it is essential to verify current stock levels and pricing directly on Findchips, as availability may change over time. Additionally, the Ceramic Capacitors category on Findchips can provide insights into alternate parts offered by TDK Corporation and other manufacturers that may suit your project requirements.