Overview of C1608X7R1E104K080AA by TDK Corporation
The C1608X7R1E104K080AA is a multilayer ceramic capacitor (MLCC) that brings together an optimal balance of essential features suited for a broad range of applications. With a capacitance value of 0.1 µF, a voltage rating of 25V, and dimensions conforming to the 0603 package size (1.6mm length x 0.8mm width x 0.8mm height), it is a compact, versatile component designed for surface mount technology (SMT) applications. The capacitor’s dielectric characteristic is classified under the X7R category, which is known for its stable electrical properties over a wide temperature range (-55 °C to +125 °C) and temperature coefficient of 15% ppm/°C. This makes the C1608X7R1E104K080AA an excellent choice for circuits that operate across varying temperatures.
Its capacitance tolerance is ±10%, and the component is also characterized by a lead (Pb)-free and RoHS compliant design, emphasizing its suitability for use in environmentally conscious products. Given the current factory lead time of approximately 37 weeks and 3 days, as of the current writing, planning for procurement should account for potential lead times. This part is crafted with a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier, which enhances its solderability and long-term reliability. This aspect also aligns with its JESD-609 Code e3 classification, indicating a high level of environmental compliance.
Industry Applications for C1608X7R1E104K080AA
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might employ this capacitor due to its compact size, reliability over a wide temperature range, and essential tolerance features. The X7R dielectric makes it well-suited for smoothing and decoupling applications in these devices.
- Industrial Automation: In control units and automation technology, the stability of components across varying temperatures and conditions is crucial. Given its temperature characteristics, the C1608X7R1E104K080AA could potentially find use in sensors, control systems, and power supply modules within this sector.
- Telecommunications: This sector demands components that offer reliability and performance for systems like base stations, routers, and switches. The capacitor’s X7R dielectric property ensures performance stability that is necessary for signal processing hardware.
- Aerospace and Defense: Note that without specific military or aerospace ratings (e.g., MIL-spec compliance), any application within this sector would be highly conditional. However, components with similar attributes to the C1608X7R1E104K080AA, having high temperature stability and reliability, might be considered for non-critical, ancillary electronics on board aerospace or defense systems.
- Environmental Monitoring: For applications such as weather stations or pollution monitoring equipment, the broad operating temperature range and stability of the C1608X7R1E104K080AA would be advantageous. Devices in these applications require dependable performance under varying environmental conditions.
Given the versatility and robustness of the C1608X7R1E104K080AA, several industries could potentially leverage this component within their applications. It’s important to note that the following potential industry applications are conceptual and serve as illustrative examples, necessitating careful analysis and verification by engineering and design teams to ensure compliance with specific application requirements:
Please note these industry applications are illustrative and require detailed technical review and testing for each specific application context.
About TDK Corporation
TDK Corporation stands as a formidable name within the electronics industry, especially known for their expansive range of passive components, including Ceramic Capacitors. Their expertise in the field is marked by high-quality, reliable components that cater to a diverse array of industry needs. In particular, TDK’s commitment to technological innovation is evident in their series of multilayer ceramic capacitors, like the C1608X7R1E104K080AA and similar parts. These components are designed to meet rigorous standards for performance and reliability in applications ranging from consumer electronics to industrial systems. TDK’s dedication to environmental stewardship is also reflected in their products’ compliance with RoHS and other green standards, making them a responsible choice for forward-thinking companies.
Where to Find C1608X7R1E104K080AA by TDK Corporation
Procuring the C1608X7R1E104K080AA and exploring alternatives within the realm of Ceramic Capacitors can efficiently be accomplished through FindChips.com. By leveraging the powerful search and comparison features of FindChips, engineers and procurement professionals can access up-to-date stock levels, pricing, and availability from multiple distributors. Historically, the part has been listed with reliable distributors such as Avnet Abacus, TTI, Future Electronics, and Mouser Electronics. Nonetheless, it’s vital to check FindChips.com for the current availability and competitive pricing of the C1608X7R1E104K080AA among these and other distributors.