Overview of C1608X7R1E105K080AB by TDK Corporation
The C1608X7R1E105K080AB is a multilayer ceramic capacitor (MLCC) designed and manufactured by TDK Corporation. This component is characterized by its compact 0603 chip size, making it suitable for surface mount technology (SMT) applications. It has a capacitance of 1 µF, a rated DC voltage of 25V, and features a ±10% tolerance. The dielectric material used is ceramic with an X7R temperature coefficient, which ensures stable electrical characteristics over a broad temperature range from -55 °C to 125 °C. This temperature coefficient, represented as 15% ppm/°C, illustrates the capacitor’s minimal variation in capacitance with temperature changes within the specified range. The component is compliant with RoHS regulations, indicating it is manufactured with no harmful substances, and it adheres to the EAR99 ECCN code and the 8532.24.00.20 HTS code for an easier international trading.
Being part of the broader category of ceramic capacitors, this MLCC is encapsulated in a rectangular package that measures approximately 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. The surface-mounted device (SMD) uses a wrap-around terminal shape with a nickel (Ni) barrier and a matte tin (Sn) finish to ensure a robust and reliable solder joint. Given its dual-layer construction, it’s recognized for its capacity to offer superior electrical insulation, thermal stability, and improved mechanical strength compared to its single-layer counterparts. The current part life cycle status of “Active” suggests that this component is in continuous production, offering long-term availability for manufacturing and repair purposes.
Industry Applications for C1608X7R1E105K080AB
The versatile specifications of the C1608X7R1E105K080AB make it potentially suitable for a variety of industry applications. Listed below are a few sectors where this MLCC might find usage, keeping in mind that these applications are speculative and require further analysis and verification by engineering and design teams for industry-specific standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially utilize this MLCC due to its compact size, reliability across a range of operating temperatures, and compliance with RoHS for safer environmental impact. These applications benefit from the component’s small footprint and stable electrical characteristics in compact, portable devices.
- Industrial Automation: Machinery and control systems might integrate these capacitors in their circuitry for managing power supply stability and signal filtering. The capacitor’s tolerance to broad temperature ranges and its tight capacitance tolerance could potentially be advantageous in the rugged environments often associated with industrial applications.
- Automotive: While specific automotive industry standards like AEC-Q100, AEC-Q101, or AEC-200 are not mentioned for this part, general automotive applications such as powertrain controls or infotainment systems could potentially benefit from components of this type for their thermal stability and compact design, especially in non-critical systems where specific automotive compliance is not a requirement.
- Telecommunications: Network equipment, including routers and switches, might potentially incorporate this capacitor to ensure signal integrity and power regulation. The high reliability and stability of the X7R dielectric material under varying conditions make it a possible choice for devices requiring consistent performance.
- Computing and Data Storage: Servers and storage units could potentially make use of these capacitors in their power supply circuits or for signal smoothing purposes. The MLCC’s stable performance at different temperatures and its compact size can be particularly valuable in densely packed electronic assemblies common in these applications.
Note that these potential industry applications are only conceptual and illustrative, necessitating detailed analysis to confirm compatibility and adherence to specific standards.
About TDK Corporation
TDK Corporation is a widely recognized leader in the manufacture of electronic components, with a particular strength in the development and production of capacitors, including the multilayer ceramic capacitor segment. TDK’s expertise in ceramic technology and material science has positioned them as an influential entity in the capacitor industry. The C1608X7R1E105K080AB represents just a fraction of their extensive portfolio, which encompasses a variety of capacitor types designed to meet diverse application needs. TDK Corporation is committed to delivering high-quality products that adhere to the latest environmental standards, including RoHS compliance for a more sustainable manufacturing process. Their contributions to the field of electronic components, particularly within the realm of ceramic capacitors, have solidified their reputation as a reliable source for both standard and specialized capacitor solutions.
Where to Find C1608X7R1E105K080AB by TDK Corporation
For those interested in purchasing the C1608X7R1E105K080AB capacitor, or looking for similar parts, it is recommended to conduct your search on findchips.com. On the platform, you can also discover a wide range of Ceramic Capacitors offered by TDK Corporation and other manufacturers. Historically, distributors such as Perfect Parts Corporation, New Advantage Corporation, Chip1Cloud, and Sensible Micro Corporation have been known to stock this component. However, to get the most current stock levels, pricing, and availability, visiting FindChips is your best option. Additionally, distributors like TME, TTI, Quest Components, and Avnet Americas have also been linked with this part, showcasing the wide availability and interest in TDK’s offering.