C1608X7R1V105K080AC by TDK Corporation

Overview of C1608X7R1V105K080AC by TDK Corporation

The C1608X7R1V105K080AC is a multilayer ceramic capacitor manufactured by TDK Corporation, designed to support a wide range of electronic applications. This capacitor features a capacitance value of 1 μF and a rated DC voltage of 35V. Its small 0603 package (1.6 mm x 0.8 mm x 0.8 mm) enhances its suitability for compact electronic assemblies. With a ±10% capacitance tolerance and an X7R dielectric characteristic, it offers stable performance under varying environmental conditions, with a temperature coefficient of 15% ppm/°C.

The part adheres to rigorous standards, featuring compliance with RoHS and REACH, which ensures that it meets global environmental and safety standards. The operating temperature range of -55 °C to +125 °C further underscores its reliability in harsh conditions. Additionally, the surface mount technology (SMT) and rectangular chip package facilitate ease of integration into various electronic circuits. The terminal finish consists of Matte Tin (Sn) with a Nickel (Ni) barrier for improved solderability and reduced risk of oxidation.

With a factory lead time of approximately 16 weeks and 3 days as of the current writing, procurement planning for the C1608X7R1V105K080AC should be considered in the broader context of project timelines.

Industry Applications for C1608X7R1V105K080AC

Given its features, the C1608X7R1V105K080AC capacitor is potentially suitable for various application areas:

  • Consumer Electronics: This part could be utilized in devices such as smartphones, tablets, or wearables where stable voltage and capacitance are crucial for device reliability and battery life. The compact size and surface mount technology make it especially suitable for the space-constrained PCBs common in these devices.
  • Industrial Automation: The temperature and voltage characteristics of this capacitor would potentially make it suitable for use in industrial sensors and control systems. These systems often require components that can maintain performance across various temperature ranges and provide dependable service over long periods.
  • Telecommunications: In telecommunications hardware, such as network switches and transceivers, stable capacitor performance aids in signal integrity and power management. The temperature stability and reliability provided by the X7R dielectric may be beneficial for outdoor equipment exposed to varying climatic conditions.
  • Computing and Data Storage: Servers and storage systems that require constant uptime and reliable power distribution could potentially use this capacitor. Its ability to operate at high and low temperature extremes ensures performance stability in data center environments.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronics industry, especially renowned for its broad range of passive components, including capacitors. Within the realm of capacitors, TDK provides a diverse assortment, notably in the Ceramic Capacitors sector, which includes products like the C1608X7R1V105K080AC. TDK is committed to innovation in material science and manufacturing technology, yielding components that support advancements across a wide spectrum of industries. Ceramic capacitors manufactured by TDK are appreciated for their quality, reliability, and performance in critical and standard applications alike.

Where to Find C1608X7R1V105K080AC by TDK Corporation

To source the C1608X7R1V105K080AC, it is recommended to check availability through findchips.com. This platform will provide current stock levels and competitive pricing from various distributors. Historically, distributors such as Avnet Abacus, DigiKey, and Mouser Electronics have supplied this part.

Alternatives and other Ceramic Capacitors parts offered by TDK Corporation or other manufacturers can also be explored on findchips.com. This comprehensive approach helps in making informed procurement decisions.

Compare pricing for C1608X7R1V105K080AC and other Ceramic Capacitors at findchips.com