Overview of C1608X7R2A102K080AA by TDK Corporation
The C1608X7R2A102K080AA is a multilayer ceramic capacitor designed to meet diverse electronic circuit needs. It features a capacitance of 0.001 µF (or 1000 pF) and operates at a rated DC voltage of 100 V. This component is classified with an X7R dielectric material, which offers stable capacitance over varying temperatures and has a temperature coefficient of 15% ppm/°C. The component’s dimensions are 0.8 mm in height and 1.6 mm in length, fitting within a 0603 surface mount configuration, making it suitable for compact electronic designs and applications.
Manufactured by TDK Corporation, this part is notable for its compliance with halogen-free, RoHS, and REACH directives, providing assurance that it meets environmental standards. The component is also actively produced, ensuring availability for future procurement. With a negative tolerance of 10% and a positive tolerance of 10%, it provides reliability in performance across different voltage applications.
As of the current writing, the factory lead time for this part is approximately 26 weeks and 5 days, suggesting careful planning might be required when integrating this component into electronic systems.
Industry Applications for C1608X7R2A102K080AA
The C1608X7R2A102K080AA might find applications across various industries, thanks to its features and specifications. Below are some potential industry applications where this ceramic capacitor could be utilized:
- Consumer Electronics: This part might be used in devices such as smartphones and tablets, where compactness and efficiency are crucial. Its 100 V rating and surface mount configuration could suit the high-density assemblies typically encountered in consumer electronics.
- Automotive: If the appropriate automotive standards such as AEC-Q100 are verified, this capacitor might be applied in automotive control systems and infotainment modules. The capacitor’s ability to withstand a broad operating temperature range of -55 °C to 125 °C may support the rugged environmental conditions faced in automotive applications.
- Telecommunications: In telecommunications equipment, the C1608X7R2A102K080AA could potentially be used for RF filtering or decoupling applications. Its multilayer design might help improve signal integrity in high-frequency circuits.
- Industrial Automation: This part could be integrated into sensors and controllers within industrial automation systems. The robust operating temperature range and stable capacitance under various conditions might support the reliability required in these applications.
- Medical Imaging: For applications in medical imaging, this capacitor might be used in circuitry where precision and reliability are paramount, particularly if the appropriate standards are adhered to. Its environmental certifications would enhance compliance with medical device regulations.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronic components industry, with a strong emphasis on capacitors, including the C1608X7R2A102K080AA. The company specializes in the development and production of advanced passive electronic components, particularly focusing on capacitors and inductors. TDK’s ceramic capacitors, like the one mentioned, are well-regarded in various applications due to their high reliability, compact size, and compliance with environmental standards.
In addition to the C1608X7R2A102K080AA, TDK produces a wide range of similar capacitors that cater to various industrial needs, ensuring that they provide products that meet the demanding requirements of modern electronics.
Research Price and Stock for C1608X7R2A102K080AA by TDK Corporation on Findchips.com
For those interested in sourcing the C1608X7R2A102K080AA, it is recommended to visit Findchips.com, where you can research stock and pricing details for this ceramic capacitor. The subcategory of Ceramic Capacitors is also available on Findchips, allowing for comparisons with alternate products that might be offered by TDK Corporation or other manufacturers.
Historically, the C1608X7R2A102K080AA has been available through various distributors such as Chip-Germany GmbH, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is essential to check Findchips for current stock levels and pricing as this information may change frequently.