Overview of C1608X7S1A475K080AC by TDK Corporation
The C1608X7S1A475K080AC is a multilayer ceramic capacitor (MLCC) designed and manufactured by TDK Corporation. This component features a capacitance of 4.7 µF with a rated DC voltage of 10V. The capacitor falls into the 0603 package size, making it suitable for compact electronic assemblies with a footprint of 1.6mm in length and 0.8mm in width and height. It operates within a wide temperature range from -55°C to +125°C, accommodating various operational environments. The X7S dielectric characteristic of this capacitor offers a stable capacitance value over the temperature range with a ±10% capacitance tolerance and a temperature coefficient of 22% ppm/°C.
Compliance with industry standards, including RoHS and REACH, ensures that the C1608X7S1A475K080AC can be used in environmentally conscious applications. The component’s terminal finish is matte tin (Sn) with a nickel (Ni) barrier for reliable solderability. With the part life cycle code marked as “Active,” TDK Corporation assures the ongoing availability of this capacitor for new designs and replacements. As of the current writing, the factory lead time for this part is approximately 41 weeks and 4 days, but it’s essential to consult current lead times for the most accurate planning.
Industry Applications for C1608X7S1A475K080AC
The diverse specifications of the C1608X7S1A475K080AC make it potentially suitable for a variety of industry applications. Its ability to operate over a broad temperature range, coupled with its compact size and stable electrical characteristics, makes it an attractive choice for engineers across several fields. It’s important to note that these potential applications are illustrative and require thorough verification by engineering and design teams to ensure compliance with all standards and specific requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor due to its compact size and stability across temperatures. The wide operating temperature range is particularly beneficial for portable electronics that are exposed to various environments.
- Industrial Automation: Automation control systems, which require reliable operation under fluctuating temperatures, could potentially use this MLCC. Its X7S dielectric characteristic ensures stable performance, critical for process control and automation applications.
- Telecommunications: Telecom equipment, including base stations, routers, and switches, could utilize this capacitor for its ability to withstand diverse operational conditions. The component’s reliability and performance are essential for the uninterrupted service expected in telecommunications infrastructure.
- Computing and Data Storage: High-performance servers and storage devices possibly employ this type of capacitor to ensure power stability and signal integrity in environments with varied thermal conditions. The X7S temperature characteristic and the high capacitance value are crucial for these applications.
- Entertainment and Gaming: Gaming consoles and VR/AR systems might benefit from integrating the C1608X7S1A475K080AC to manage power supply fluctuations smoothly, given their propensity for rapid temperature changes during operation.
Note: These potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, known for its broad range of capacitor technologies, including Ceramic Capacitors. Founded in 1935, TDK has established itself as a key supplier in the electronics industry, offering innovative solutions that meet the ever-evolving needs of technology developers. The C1608X7S1A475K080AC is part of TDK’s extensive lineup of ceramic capacitors, which are highly regarded for their quality, performance, and reliability. TDK’s commitment to engineering excellence and its focus on research and development have ensured its capacitors, and other components remain in high demand across various sectors. By leveraging advanced materials and cutting-edge manufacturing techniques, TDK continues to set industry standards, making it a trusted name among electronics professionals worldwide.
Where to Find C1608X7S1A475K080AC by TDK Corporation
To procure the C1608X7S1A475K080AC by TDK Corporation or to explore alternative Ceramic Capacitors offered by TDK or other manufacturers, findchips.com serves as an invaluable resource. By conducting your search through Find Chips, you gain access to current stock levels, pricing, and specifications across a multitude of suppliers. Historically, distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part, but for the most up-to-date availability and best pricing options, initiating your search on Find Chips is highly recommended.