Overview of C1608X7S2A104K080AB by TDK Corporation
The C1608X7S2A104K080AB is a multilayer ceramic capacitor developed by TDK Corporation, featuring a capacitance of 0.1 µF and a rated DC voltage of 100 V. Designed primarily for surface mounting on a 0603 [1608 Metric] chip size, this capacitor offers a ±10% tolerance on its capacitance value, and operates efficiently within a temperature coefficient of 22% ppm/°C characterized by an X7S dielectric. It is constructed halogen-free, meeting RoHS and REACH compliance requirements, making it suitable for environmentally sensitive applications.
Besides its basic features, the C1608X7S2A104K080AB also boasts a surface mount facility, and its terminals are finished with matte tin over nickel providing reliable connections. Its operational temperature ranges from -55 °C to 125 °C, catering to a wide spectrum of environmental demands. The multilayer construction aids in enhancing its reliability and performance in various applications. As of the current writing, the factory lead time for this part is approximately 37 weeks and 3 days.
Industry Applications for C1608X7S2A104K080AB
The versatile specifications of the C1608X7S2A104K080AB allow it to be considered for various industry applications where high reliability and environmental compliance are priorities. Its applications could potentially span multiple sectors, requiring careful analysis by engineering teams to ensure compliance with industry-specific standards and requirements. Below are a few industries where this capacitor might be beneficial:
- Consumer Electronics: This capacitor could potentially be used in devices like smartphones, tablets, and wearables, where capacitors must operate reliably over a range of environmental conditions and compact size is crucial.
- Industrial Automation: In applications such as sensor interfaces, PLCs, and motor controllers, the temperature and voltage ratings of this capacitor would provide the necessary robustness.
- Telecommunications: Frequently used in communication infrastructure, capacitors need to perform under varying environmental stress. The heat resistance and voltage specifications of this part could make it apt for such applications.
- Aerospace and Defense: While not specified for military standards, its wide temperature range and stable dielectric properties might make it suitable for less critical aerospace applications, pending thorough verification against specific reliability requirements.
Note that these potential industry applications are solely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and application requirements.
About TDK Corporation
TDK Corporation is a prominent player in the electronics industry, especially recognized for its innovative approach in the field of passive components such as capacitors. Amongst their offerings, Ceramic Capacitors form a critical segment where TDK has consistently delivered products combining technological advancements with practical design solutions.
The C1608X7S2A104K080AB is an illustrative example reflecting TDK’s commitment to quality and environmental standards. Known for their reliability, TDK capacitors are utilized in various commercial and industrial applications worldwide. Their capacitors often lead with innovative features such as advanced ceramic materials, precision temperature characteristics, and a variety of capacitance values tailored to meet diverse operational demands.
Where to Find C1608X7S2A104K080AB by TDK Corporation
To purchase the C1608X7S2A104K080AB, or to explore other alternatives within the category of Ceramic Capacitors, findchips.com is a trusted resource. Here, you can find real-time pricing and stock information from various distributors. Although historically available through distributors like Mouser Electronics, Avnet Americas, DigiKey, and Newark, it’s best to verify current availability through findchips.com to ensure you receive the most up-to-date information.