Overview of C2012X5R0J336M125AC by TDK Corporation
The C2012X5R0J336M125AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance value of 33 µF and a rated DC voltage of 6.3 V. Packaged in a compact 0805 (2012 metric) chip size, this capacitor features a ±20% capacitance tolerance. The dielectric characteristic is X5R, known for its moderate temperature stability, with a temperature coefficient of ±15% ppm/°C, maintaining performance across a wide temperature range from -55°C to 85°C.
Given its specifications, the C2012X5R0J336M125AC is designed for surface mount technology (SMT), making it suitable for high-density electronic boards. The component is RoHS compliant and is certified with a Pbfree code, ensuring it meets environmental and safety standards globally. Its terminal finish is Matte Tin (Sn) with a Nickel (Ni) barrier, providing good solderability and resistance to oxidation. The component’s size and surface mount package style make it a versatile choice for a range of applications in electronics where space-saving is crucial.
Industry Applications for C2012X5R0J336M125AC
The versatile nature of the C2012X5R0J336M125AC allows it to potentially find applications across a variety of sectors. Note that these potential industry applications are conceptual/illustrative and require further analysis by engineering and design teams for adherence to specific standards and requirements. Below are examples where this capacitor could potentially be utilized:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the C2012X5R0J336M125AC for smoothing, filtering, and decoupling applications within their power supply circuits, due to its compact size and good capacitance value.
- Industrial Automation: Automated machinery and control systems that require stable capacitor performance over a range of temperatures could potentially employ this component in their electronic control units, benefiting from its X5R dielectric characteristic.
- Telecommunications: Base stations, modems, and routers might incorporate the C2012X5R0J336M125AC in their power management systems, appreciating its surface mount capability and temperature stability for reliable operation.
- Computing and Data Storage: Servers and storage devices, which need efficient power distribution networks to manage the heat generated by high-speed data processing, could potentially find this MLCC suitable due to its operational temperature range and capacitance value.
- Audio and Video Systems: High-definition television sets and audio receivers might benefit from using the C2012X5R0J336M125AC in signal processing circuits, where stable capacitance under varying temperatures can enhance performance.
These are speculative examples, and the appropriateness of C2012X5R0J336M125AC for specific applications must be verified by qualified engineering personnel.
About TDK Corporation
TDK Corporation is a prestigious manufacturer known for its extensive range of electronic components, with a specific focus on passive components like capacitors. Within the realm of capacitors, TDK’s catalog includes a wide variety of types, such as Ceramic Capacitors, film capacitors, and electrolytic capacitors. The C2012X5R0J336M125AC is part of TDK’s broad lineup of ceramic capacitors, which are esteemed for their high quality, reliability, and performance in various electronic circuits. TDK’s commitment to innovation in material science and manufacturing techniques has established its products as go-to choices for engineers and procurement specialists looking for components that answer to stringent specifications and standards.
Where to Find C2012X5R0J336M125AC by TDK Corporation
To source the C2012X5R0J336M125AC, or to explore other Ceramic Capacitors by TDK Corporation or other manufacturers, findchips.com offers an exhaustive and user-friendly platform. Through Findchips, you can compare current stock levels, pricing from various distributors, and detailed part specifications. Traditionally, this part has been available through distributors such as Avnet Abacus, Mouser Electronics, DigiKey, and Newark. However, due to the dynamic nature of electronic component stocks and distribution channels, it’s highly recommended to visit findchips.com for the most up-to-date information on availability and pricing for C2012X5R0J336M125AC and other similar parts.