Overview of C2012X5R1C106K085AC by TDK Corporation
The C2012X5R1C106K085AC is a multilayer ceramic capacitor characterized by its compact 0805 package size and a capacitance value of 10 µF with a rated voltage of 16 V. This capacitor is designed to operate within a wide temperature range, rated from -55 °C to a maximum of 85 °C, making it suitable for diverse environmental conditions. It features a dielectric material classified as X5R, which indicates that it provides stable capacitance over varying voltage and temperature, although its characteristics may fluctuate within a temperature coefficient of ±15% ppm/°C.
Regarding the construction, it has a surface mount configuration and is compliant with RoHS requirements, reflecting modern environmental standards for electronic components. The capacitor is encapsulated in a rectangular package with dimensions of 2.01 mm in length and 1.25 mm in width, and it has a height of 0.85 mm. The part illustrates a capacitance tolerance of ±10%, which is a critical specification for applications demanding reliable performance in terms of capacity.
As of the current writing, the factory lead time for the C2012X5R1C106K085AC is approximately 29 weeks and 3 days, indicating that advance planning may be necessary for component procurement. It is categorized within the Ceramic Capacitors subcategory under the general category of capacitors in electronic parts.
Industry Applications for C2012X5R1C106K085AC
The C2012X5R1C106K085AC might find applications in several industries due to its characteristics. Below are a few potential industry applications where this part could be integrated:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearable technology. Its small size and reliability under varying temperatures make it suitable for compact electronic systems that demand stable performance.
- Industrial Automation: The C2012X5R1C106K085AC might be implemented in industrial control systems or automated manufacturing equipment. It could support functions like signal smoothing and power supply filtering, contributing to the overall reliability of automation systems.
- Telecommunications: In the telecommunications sector, this capacitor might be utilized in signal processing circuits, enhancing communication devices’ performance. Its multilayer design and small footprint could help optimize space in densely packed circuit boards.
- Automotive Applications: Provided that appropriate automotive standards compliance is evaluated, this capacitor could be potentially used in advanced driver-assistance systems (ADAS) and infotainment systems. Its temperature range might support applications in harsh environments.
- Smart Cities and IoT Devices: The capacitor could find usage in various IoT devices prevalent in smart city initiatives. Its characteristics may support sensors and communication modules, contributing to energy-efficient infrastructure and smart technology.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation stands as a prominent manufacturer in the field of electronic components, particularly notable for its extensive range of capacitors, including ceramic capacitors. Within its product line, the C2012X5R1C106K085AC represents part of its C series, which is designed to meet various performance needs across diverse applications. TDK’s expertise in materials science and innovative manufacturing processes ensures a consistent level of quality and performance in their capacitors.
In addition to the C2012X5R1C106K085AC, TDK Corporation manufactures various similar parts that cater to different capacitance values, voltage ratings, and package sizes. Their commitment to producing reliable and efficient components continues to support the evolving needs of modern electronic systems, offering solutions that align with current technological trends.
Where to Find C2012X5R1C106K085AC by TDK Corporation
Historically, the C2012X5R1C106K085AC has been available at several distributors including New Advantage Corporation, Chip1Stop, Avnet Abacus, and Mouser Electronics. However, stock availability and pricing should be verified on findchips to ensure current and accurate information.