Overview of C2012X5R1C106M085AC by TDK Corporation
The C2012X5R1C106M085AC is a multilayer ceramic capacitor manufactured by TDK Corporation. This component features a capacitance value of 10 microfarads (µF) and is rated for a direct current (DC) voltage of 16 volts. It is designed in a standard 0805 package, which corresponds to a size of 2.01mm in length and 1.25mm in width, making it suitable for surface mount applications. The capacitor complies with ROHS standards, ensuring that it is free from harmful substances, and is also Pb-free.
This capacitor operates within a temperature range of -55 °C to 85 °C, making it suitable for a variety of applications that may experience differing thermal conditions. It has a dielectric characteristic of X5R, which indicates that its capacitance will change in a predictable manner with temperature variations, along with a capacitance tolerance of ±20%. The C2012X5R1C106M085AC is notable for its low profile, with a height of only 0.85mm, contributing to its versatility in slim and compact electronic designs.
As of the current writing, the factory lead time for this part is 36 weeks, which is an important consideration for procurement teams planning their inventory. The capacitor features a 15% temperature coefficient and comes with a matte tin finish for the terminals, providing a reliable connection in surface mount applications.
Industry Applications for C2012X5R1C106M085AC
The C2012X5R1C106M085AC might find applications across a variety of industries due to its specifications and characteristics. The following are some potential use cases:
- Consumer Electronics: This capacitor could be utilized in devices like smartphones, tablets, and smartwatches, where compact size and reliable operation are crucial.
- Internet of Things (IoT): The component may be integrated into smart home appliances or connected devices, which often require small, efficient capacitors to maintain reliable performance.
- Automotive Electronics: If compliant with the relevant automotive standards, this capacitor might be used in electronic control units or infotainment systems, which demand high reliability and compact solutions.
- Telecommunications: The capacitor could potentially be employed in communication devices, ensuring stable signal transmission and reducing noise in circuits.
- Robotics and Drones: It may find usage in drone flight control systems where responsiveness and size constraints are important considerations.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation specializes in the design and manufacture of electronic components, particularly capacitors. Their expertise in ceramic capacitors, like the C2012X5R1C106M085AC, has established them as a key player in various industries requiring reliability and performance in their electronic components. TDK offers a wide range of capacitor types, including ceramic, tantalum, and film capacitors, catering to distinct application needs.
The company’s commitment to innovation and quality is evident in their extensive product portfolio, which includes capacitors suited for high-frequency applications, automotive electronics, and other demanding environments. TDK’s focus on compliance with international standards ensures that their products, like the C2012X5R1C106M085AC, meet the necessary safety and performance criteria across different markets.
Research Price and Stock for C2012X5R1C106M085AC by TDK Corporation on Findchips.com
For those interested in procuring the C2012X5R1C106M085AC, it is advisable to research current stock levels and pricing at Findchips. This platform provides up-to-date information on availability and can direct you to several distributors that have historically stocked this part. Some of these distributors include:
- Chip One Stop
- Avnet Abacus
- Mouser Electronics
- DigiKey
Potential buyers should note that stock levels may vary, and it is essential to check Findchips for the most current information. Additionally, the website offers access to other components and products, including alternatives to the C2012X5R1C106M085AC that might be offered by TDK Corporation or other manufacturers.