C2012X5R1E106K085AC by TDK Corporation

Overview of C2012X5R1E106K085AC by TDK Corporation

The C2012X5R1E106K085AC is a multilayer Ceramic Capacitor, designed for surface mounting on printed circuit boards. It is housed in a 0805 package, a popular compact size that is suitable for high-density mounting. This capacitor has a capacitance of 10 µF, with a ±10% tolerance, operating over a temperature range of -55°C to +85°C under the X5R dielectric category. The X5R dielectric offers stable capacitance characteristics under changing temperatures within this specified range, making it versatile in various standard environments.

With a rated DC voltage of 25V, this ceramic component handles a moderate voltage level for typical applications, further supported by its temperature coefficient of 15% ppm/°C. Given its compliance with RoHS, REACH, and its JESD-609 Code e3, this capacitor adheres to international standards and environmental regulations. The package also includes wraparound nickel-barrier terminations plated with Matte Tin, which provide excellent solderability and resistance against leaching.

TDK Corporation’s commitment to quality is evident in the C2012X5R1E106K085AC’s design and specification, aligning with the needs of modern electronics where reliability and performance are critical. However, the component is marked by TDK as “Not Recommended for New Designs” (NRND), suggesting that future product designs should consider alternative or newer components. The typical factory lead time for this component is around 36 weeks as of current writing, indicating a significant consideration for supply chain planning.

Industry Applications for C2012X5R1E106K085AC

The versatile nature and specifications of the C2012X5R1E106K085AC make it potentially suitable for a variety of industry applications. Its stability under a range of environmental conditions could make it particularly useful in the following sectors:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this component for its compact size and stable capacitance in temperature-varying environments.
  • Telecommunications: Equipment including routers and switches potentially benefit from this capacitor due to its reliability and standard temperature handling, ensuring network devices operate effectively under varying climatic conditions.
  • Computing and Data Storage: Servers and storage devices could integrate this capacitor to ensure data integrity and device stability over broad operating temperatures.
  • Industrial Automation: This part could be integrated into control systems or sensors that operate within a mild temperature range, aiding in smooth and consistent functionality.

These potential industry applications are conceptual and should be thoroughly analyzed and verified by engineering teams for compatibility and adherence to specific standards. This analysis is crucial before making design decisions incorporating this component.

About TDK Corporation

TDK Corporation, a prominent player in the electronics market, specializes in the manufacturing of a wide range of electronic components, including a variety of capacitors. Their Ceramic Capacitors are particularly notable for their quality and reliability. They offer capacitors in various dielectrics, sizes, and specifications, accommodating a broad spectrum of industry demands.

The introduction of products like C2012X5R1E106K085AC highlights TDK’s commitment to developing components that meet precise needs in electronics, balancing performance and environmental responsibility. Even as technologies evolve, TDK continues to support their components with comprehensive documentation and compliance with global regulations, ensuring their applicability in a wide range of applications.

Where to Find C2012X5R1E106K085AC by TDK Corporation

To source the C2012X5R1E106K085AC capacitor, it is advisable to visit findchips.com. On this platform, you can find real-time stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have offered this component. However, for the most accurate and up-to-date information, including available stock and competitive pricing, check the listings on findchips.com.

Additionally, on findchips.com, you can explore other Ceramic Capacitors by TDK Corporation or alternative manufacturers, potentially broadening your choices for components with different specifications that could also meet your needs.

Compare pricing for C2012X5R1E106K085AC and other Ceramic Capacitors / Capacitors at findchips.com