Overview of C2012X5R1E226M125AC by TDK Corporation
The C2012X5R1E226M125AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. This component features a capacitance of 22µF with a rated voltage of 25V. It utilizes the X5R dielectric material, which is known for its ability to retain capacitance with little variance across a wide temperature range, specifically -55 °C to +85 °C. The tolerance for capacitance is ±20%, and it comes in an 0805 package size, making it highly suitable for compact electronic designs. Measuring 2.0mm in length and 1.25mm in both width and height, this capacitor maintains a low profile in circuit designs. The part is compliant with RoHS, ensuring it meets the latest environmental standards for hazardous substances. Additionally, it features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, optimizing it for reliable soldering and long-term stability. The terminal shape is designed for wraparound, which enhances its mechanical robustness once mounted. Given its attributes, including a temperature coefficient of 15% ppm/°C and an operational temperature range making it versatile for various applications.
Industry Applications for C2012X5R1E226M125AC
The broad operating temperature range and the stable capacitance characteristics of the C2012X5R1E226M125AC make it suitable for a variety of industries. Although these potential applications are conceptually illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements, here are some potential use cases:
- Consumer Electronics: This capacitor potentially suits a broad range of consumer electronic devices such as smartphones, tablets, and laptop computers that demand high-capacity and reliable power management solutions in compact formats. The X5R dielectric’s stability over temperatures that devices might experience makes it an ideal choice for these applications.
- Telecommunications: In telecommunications equipment, maintaining signal integrity is crucial. The stable electrical characteristics of the C2012X5R1E226M125AC might be advantageous for RF modules and base stations that operate over varying environmental conditions, ensuring consistent performance.
- Automotive: While the provided data does not explicitly mention compliance with the stringent automotive standards like AEC-Q100, the durability and performance of the C2012X5R1E226M125AC potentially align with the requirements for non-critical systems in automotive applications, such as infotainment systems.
- Industrial Automation: The robustness of this component, indicated by its wide temperature range and stable electrical properties, could make it a candidate for use in control systems, sensors, and actuators found in automated manufacturing lines, especially where precise control and long-term reliability are necessary.
- Computing and Data Storage: With the constant push towards miniaturization while increasing processing power, the C2012X5R1E226M125AC could possibly be utilized in power supply circuits within servers and storage devices, providing stable voltage and aiding in thermal management.
Note: These potential industry applications are illustrative and depend on the component meeting the specific requirements of each application, which must be further validated by engineering teams.
About TDK Corporation
TDK Corporation is a global leader in the manufacturing of electronic components, including a wide range of capacitor technologies. They are particularly notable for their contributions to the development and production of Ceramic Capacitors. TDK’s ceramic capacitors are known for their quality, reliability, and innovation, leveraging advanced material science and processing technology to meet the evolving needs of the electronics industry. Their comprehensive portfolio includes components suitable for diverse applications, from consumer electronics to industrial and automotive systems. The C2012X5R1E226M125AC is one example of TDK’s commitment to providing high-performance, reliable solutions across the spectrum of electronics applications.
Where to Find C2012X5R1E226M125AC by TDK Corporation
For those interested in acquiring the C2012X5R1E226M125AC, or looking for alternate parts, findchips.com is an invaluable resource. The site provides up-to-date information on stock levels, pricing from multiple distributors, and detailed part data. To locate this specific component, as well as alternatives, navigate to the Ceramic Capacitors category. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and TTI have stocked this component, but availability can vary. It’s advisable to use findchips.com to get current information directly.