C2012X5R1E475K125AB by TDK Corporation

Overview of C2012X5R1E475K125AB by TDK Corporation

The C2012X5R1E475K125AB is a multilayer ceramic capacitor (MLCC) developed by TDK Corporation, characterized by a capacitance value of 4.7 µF with a ±10% tolerance. This component is designed for a 25V voltage rating and comes in a compact 0805 [2012 Metric] chip package which is suitable for surface mounting, aligning with typical manufacturing standards for modern electronics. Its dielectric type, X5R, specifies a stable capacitance over a temperature range of -55°C to 85°C, and provides moderate changes in capacitance with respect to temperature and voltage. The capacitor is RoHS compliant, ensuring that it adheres to current environmental standards regarding hazardous substances.

This component comes in a rectangular package with a height, length, and width of 1.25mm, 2.00mm, and 1.25mm, respectively, making it a suitable choice for space-constrained applications. Designed for reliability, it supports an operating temperature range from -55°C to 85°C. The terminals are finished in a matte tin over a nickel barrier which aids in solderability and resistance against corrosion. The X5R dielectric material in the Ceramic Capacitors ensures good performance in a broad range of applications by providing stability and durability essential for transient environments.

Industry Applications for C2012X5R1E475K125AB

The versatility in the specifications of C2012X5R1E475K125AB makes it a prime candidate for various industry applications. While exploring its potential usage, it is crucial for engineering professionals to analyze and verify if this capacitor meets the particular industry standards and requirements of their specific application. Below are some conceptual use cases covering diverse sectors:

  • Consumer Electronics: The C2012X5R1E475K125AB could potentially be used in the development of consumer electronics such as smartphones, tablets, and wearables where stability and footprint are critical considerations. Its compact size and temperature resilience make it suitable for devices that need to maintain functionality across a variety of environmental conditions.
  • Computing and Data Storage: In computing applications, such as SSDs or servers, capacitors like the C2012X5R1E475K125AB may be utilized to manage power supply stability, especially in managing transient voltage spikes. Effective power management is crucial for maintaining data integrity and device reliability, and this component’s specifications suggest it could be quite adept in these roles.
  • Telecommunications: The telecommunications industry, which includes base stations and networking equipment, could find the capacitor’s robust temperature coefficient and voltage characteristics advantageous for enhancing signal integrity and reducing noise in communication lines.

It is important to note that these potential industry applications of C2012X5R1E475K125AB are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronics market, known particularly for its extensive range of capacitors, including Ceramic Capacitors. With a rich history of innovation and quality, TDK sensors, magnetic, and electronic components are integral to technological advances in electronics. The C2012X5R1E475K125AB reflects TDK’s commitment to providing high-quality, reliable components that push the limits of what’s possible in electronic design. TDK’s products are generally recognized for their material science advancements and manufacturing precision, making their capacitors well-suited to a wide array of applications across various industries.

Where to Find C2012X5R1E475K125AB by TDK Corporation

To source the C2012X5R1E475K125AB, prospective buyers should refer to the online platform Findchips.com. Here, you can verify current inventory levels, obtain real-time pricing, and view a list of distributors. Historically, this part has been stocked by distributors such as New Advantage Corporation, DigiKey, and Mouser Electronics, among others. However, availability can fluctuate, hence checking the latest updates on Findchips.com is advised. For alternative options, utilize the Ceramic Capacitors link to discover other components that might meet your technical requirements provided by TDK Corporation or other manufacturers.

Compare pricing for C2012X5R1E475K125AB and other Ceramic Capacitors / Capacitors at findchips.com