C2012X5R1H475K125AB by TDK Corporation

Overview of C2012X5R1H475K125AB by TDK Corporation

The C2012X5R1H475K125AB is a multilayer ceramic capacitor (MLCC) produced by TDK Corporation, designed for surface mounting on printed circuit boards (PCBs). This capacitor features a capacitance value of 4.7 µF, with a rated voltage of 50V, and a capacitance tolerance of ±10%. It operates efficiently within a temperature range of -55°C to +85°C, which is covered by the X5R dielectric characteristic. This dielectric offers a good compromise between capacity and temperature stability, making it suitable for a variety of applications that require medium to high capacitance in a compact form factor. The capacitor’s size code is 0805 (metric 2012), denoting its dimensions as 2.0mm in length, 1.25mm in width, and 1.25mm in height, ensuring it fits well in miniaturized electronic circuits.

This component is fully compliant with RoHS and REACH regulations, ensuring that it meets global standards for environmental safety. The terminals are finished with matte tin over a nickel barrier, which promotes excellent solderability and long-term reliability. Designed with surface mount technology (SMT) in mind, the C2012X5R1H475K125AB can be integrated into modern automated production lines, offering ease of use for manufacturers and engineers alike.

Industry Applications for C2012X5R1H475K125AB

The unique characteristics and specifications of the C2012X5R1H475K125AB make it potentially suitable for a wide range of industry applications. While these applications are conceptual and illustrative, they underscore the versatility and importance of components like these in modern electronic design. Prior to selection, engineering and design teams must verify compliance with industry standards and application-specific requirements.

  • Consumer Electronics: In devices like smartphones, tablets, and laptops, this capacitor might be used for stabilization and decoupling in power supply circuits, audio circuits, or as part of the filtering network in wireless communication modules. The compact size and reliable performance under temperature fluctuations are critical in these applications.
  • Automotive: Although the C2012X5R1H475K125AB does not specifically list compliance with automotive standards such as AEC-Q200, similar capacitors are frequently employed in infotainment systems, navigation, and ADAS (Advanced Driver-Assistance Systems), where stability over a range of operating conditions is necessary. Engineering teams need to ensure the selection of appropriately certified components for automotive applications.
  • Industrial Automation: This capacitor could be found in control systems, sensors, and actuators, where stable operation over a broad range of temperatures and conditions is essential. Its reliability and durability support the rigorous demands of industrial environments.
  • Telecommunications: Given its capacitance, voltage rating, and temperature stability, this MLCC might be part of the design in RF modules, base stations, and networking equipment for signal processing, power management, and filtering functions.
  • Healthcare: Medical devices that require compact, reliable electronic components for patient monitoring, diagnostic equipment, or portable medical technology might incorporate such a capacitor. The component’s stability and compliance with RoHS make it suitable for applications where safety and reliability are paramount.

Note: These potential industry applications require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, particularly recognized for its extensive portfolio of capacitors, including multilayer ceramic capacitors (MLCCs). TDK has a longstanding reputation for quality, innovation, and reliability in the field of electronic components. The company’s comprehensive range of capacitors showcases a commitment to addressing the diverse needs of the electronics market, embracing technology advancements, and environmental sustainability.

Within the realm of Ceramic Capacitors, TDK Corporation manufactures a wide variety of models, including the C2012X5R1H475K125AB and others that serve across various applications, from consumer electronics to industrial and automotive systems. These components are known for their exceptional electrical performance, reliability, and efficiency. TDK’s innovative approach to materials science and component engineering continues to set industry standards, making it a preferred choice for engineers and procurement professionals worldwide.

Where to Find C2012X5R1H475K125AB by TDK Corporation

To procure the C2012X5R1H475K125AB, or to find alternate parts for your application, consider using findchips.com. This platform aggregates real-time data from multiple distributors, enabling you to compare pricing, availability, and specifications. Historically, distributors such as Perfect Parts Corporation, New Advantage Corporation, Mouser Electronics, and DigiKey have stocked this part, although inventory levels and pricing can fluctuate. To explore options for the Ceramic Capacitors category, including alternate parts offered by TDK Corporation or other manufacturers, findchips.com is an invaluable resource for both engineering and procurement professionals.

Compare pricing for C2012X5R1H475K125AB and other Ceramic Capacitors / Capacitors at findchips.com