Overview of C2012X5R1V106K125AC by TDK Corporation
The C2012X5R1V106K125AC is a multilayer ceramic capacitor designed for surface mount applications. Specification-wise, it has a capacitance of 10 µF and can operate at a rated DC voltage of 35 V. This component is encapsulated in a compact 0805 (2012 metric) package, measuring 2.01 mm in length and 1.25 mm in width, with a height of just 1.25 mm, which is conducive for modern electronic layouts that require space efficiency.
This capacitor features a dielectric characteristic of X5R, and its capacitance tolerance is ±10%, reflecting its reliability in maintaining performance across varying temperature and voltage conditions. The temperature range for this component is broad, operating effectively between -55 °C to 85 °C, making it suitable for diverse environmental conditions.
Additionally, it is compliant with RoHS regulations, indicating its environmentally friendly design by eliminating harmful substances. The part is classified as active in its lifecycle, which means it is currently in production. The TDK Corporation, known for its extensive range of electronic components, manufactures this capacitor with precise specifications tailored for various applications.
Industry Applications for C2012X5R1V106K125AC
The C2012X5R1V106K125AC might serve various industries by providing essential capacitance and reliability in circuits where space is at a premium. Below are some potential applications:
- Consumer Electronics: Devices such as smartphones and tablets could potentially utilize this capacitor due to its small size and reliable performance. The 10 µF capacitance might support functions such as power supply filtering or energy storage in compact power management circuits.
- Automotive: If compliant with automotive standards such as AEC-Q100 or AEC-Q101, this capacitor might be applicable in automotive electronics for applications like engine control units and sensor systems, where stability under varying temperatures is crucial.
- Telecommunications: In communication devices, the capacitor might be essential in signal processing circuits and power management applications, enhancing overall system reliability while managing power fluctuations efficiently.
- Industrial Automation: This capacitor could find use in control systems and automation devices, needing a reliable component that meets space and operational temperature requirements for robust performance.
- Medical Imaging: If certain specific standards are adhered to, the C2012X5R1V106K125AC might be useful in medical devices, where precise performance under varying environmental conditions is essential for accurate imaging.
It is important to note that these applications are conceptual and illustrative. Engineering and design teams should analyze and verify adherence to industry standards and specific application requirements before implementation.
About TDK Corporation
TDK Corporation is a global leader known for developing and manufacturing a wide range of electronic components, particularly focusing on capacitors. The company’s expertise in multilayer ceramic capacitors, including the C2012X5R1V106K125AC, positions it as a key player in supplying components for various technological advancements. TDK’s commitment to quality and innovation is reflected in its extensive catalog of capacitors that support applications in consumer electronics, telecommunications, automotive, and industrial sectors.
Alongside the C2012 series, TDK also manufactures other similar components, providing a variety of options for engineers and procurement experts looking for reliable solutions to their electronic design challenges. The adherence to standards such as RoHS compliance further emphasizes TDK’s dedication to sustainable practices within the electronic components industry.
Research Price and Stock for C2012X5R1V106K125AC by TDK Corporation on Findchips.com
For those interested in procuring the C2012X5R1V106K125AC, it is advisable to research stock and pricing on Findchips.com. This platform not only lists the current availability of the part but also offers insights into pricing from various distributors. Historical distributors of this part have included:
- New Advantage Corporation
- Chip One Stop
- Avnet Abacus
- DigiKey
- Mouser Electronics
However, it is crucial to check Findchips for the most current stock levels and pricing information, as availability may vary. Additionally, you can explore alternatives to the C2012X5R1V106K125AC within the Ceramic Capacitors category on Findchips.com for a broader selection of suitable components.