Overview of C2012X7R1A475M125AC by TDK Corporation
The C2012X7R1A475M125AC is a multilayer ceramic capacitor designed for a variety of electronic applications. It features a capacitance value of 4.7 µF and is rated for a maximum DC voltage of 10 V. The capacitor exhibits a temperature characteristic of X7R, indicating its permissible temperature range and stability under varying conditions. It possesses a positive tolerance of 20% and a negative tolerance of 20%, allowing for flexibility in circuit design and component testing.
This component is packaged in a surface mount configuration with dimensions of 2 mm in length and 1.25 mm in width, adhering to the EIA-0805 standard. The capacitor is designed with a rectangular package and utilizes a tape and reel packing method, making it suitable for automated surface mount technology (SMT) assembly. Additionally, the C2012X7R1A475M125AC is RoHS compliant, indicating that it meets stringent environmental standards by minimizing hazardous substances.
From a thermal perspective, this capacitor operates efficiently within a temperature range of -55 °C to 125 °C. The dielectric material, being ceramic, offers lower losses and better performance for high-frequency applications. The part also features a matte tin terminal finish with a nickel barrier, enhancing solderability and improving the longevity of the component. The factory lead time for this part is noted as 36 weeks, as of the current writing, which is an important consideration for procurement planning.
Industry Applications for C2012X7R1A475M125AC
The C2012X7R1A475M125AC could potentially be utilized in various industries due to its flexible specifications and performance characteristics. Here are a few examples of how it might be integrated into different applications:
- Consumer Electronics: This capacitor could possibly be used in devices such as smartphones, tablets, and other portable electronics. The compact size and surface mount design might facilitate space-saving configurations within small form factor devices.
- Telecommunications: In telecommunications equipment, the C2012X7R1A475M125AC might be employed in signal processing circuits or filtering applications. The capacitor’s temperature stability may help maintain performance over the wide temperature ranges experienced in outdoor installations.
- Automotive Electronics: Should the part meet automotive standards, it could potentially be used in various automotive systems such as infotainment and navigation systems. Its high thermal tolerance and compact size might support the demands of modern vehicles, although automotive standards compliance would need to be verified.
- Industrial Automation: In the context of industrial automation, the capacitor could be integrated into programmable logic controllers (PLCs) or other control systems. The reliability and stability under high temperatures may be beneficial in challenging industrial environments.
- Robotics and Drones: The C2012X7R1A475M125AC might find applications in drones or robotic systems where compact size and lightweight components are critical. The capacitor’s ability to function in varying temperatures could assist in ensuring dependable operation in diverse settings.
These potential applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in the production of electronic components, particularly in the area of capacitors. TDK specializes in multilayer ceramic capacitors such as the C2012X7R1A475M125AC, offering a broad range of options to meet various industry needs. The company focuses on the development of innovative products that cater to the evolving requirements of modern electronics.
In addition to ceramic capacitors, TDK manufactures other types of capacitors, including tantalum capacitors, aluminum electrolytic capacitors, and film capacitors, thus providing a comprehensive selection for engineers and designers. Their commitment to quality and compliance with industry standards makes TDK a trusted source for electronic components.
Research Price and Stock for C2012X7R1A475M125AC by TDK Corporation on Findchips.com
It is recommended that readers research stock availability and pricing for the C2012X7R1A475M125AC on Findchips. This platform not only offers real-time stock levels and pricing but also allows users to compare various distributors. The part has previously been available through distributors such as Avnet Abacus, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it is advisable to check Findchips for the most current availability and pricing information.
Compare pricing for C2012X7R1A475M125AC and other Ceramic Capacitors / Capacitors at findchips.com
To explore the prices for C2012X7R1A475M125AC and other Ceramic Capacitors, visit Findchips for comprehensive comparisons and options tailored to your electronic component needs.