Overview of C2012X7R1E105K125AB by TDK Corporation
The C2012X7R1E105K125AB is a multilayer ceramic capacitor featuring a capacitance value of 1 µF and a rated direct current (DC) voltage of 25V. With a dielectric characteristic classified as X7R, this capacitor is designed to operate effectively across a temperature range of -55 °C to 125 °C. The component exhibits a capacitance tolerance of ± 10%, which allows for flexibility in circuit design.
Manufactured by TDK Corporation, this surface mount capacitor comes in a compact 0805 package, which translates to a size of 2.01 mm by 1.25 mm. This small footprint is ideal for applications where space is a concern. Additionally, the capacitor is Rohs compliant and Pb-free, ensuring it meets modern environmental standards.
According to Part Data Attributes, the component is identified as active in its lifecycle, affirming its availability for current applications. The device’s negative tolerance is specified at 10%, which combined with its positive tolerance of 10%, offers a robust measure of reliability in various electronic designs. The Ceramic Capacitors category encompasses this part, which showcases its utility in a broad range of applications.
Industry Applications for C2012X7R1E105K125AB
The versatility of multilayer ceramic capacitors like the C2012X7R1E105K125AB allows them to fit into several industries. Below are potential applications for this specific capacitor:
- Internet of Things (IoT): The capacitor might be integrated into IoT devices that require compactness and reliability, such as smart sensors and wearable technology. The low profile of the 0805 package allows for easy mounting in space-constrained applications.
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the component could serve as a decoupling capacitor. This role is essential for stabilizing voltage supply in high-frequency applications, and its X7R dielectric could help in maintaining performance over varying temperatures.
- Automotive: If compliance with automotive standards is necessary, the C2012X7R1E105K125AB might be employed in automotive electronics, including infotainment systems or advanced driver-assistance systems (ADAS), contingent upon passing requisite standards.
- Telecommunications: This capacitor might be suitable for use in communication devices where stable operation under different environmental conditions is essential. Parameters such as capacitance and voltage rating can be crucial in RF applications where signal integrity is vital.
- Aerospace and Defense: Given proper certifications, the capacitor could be potentially utilized in aerospace applications where reliability is crucial. It would typically be found in avionics or control systems requiring dependable performance under rigorous conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation has a well-established reputation as a leading manufacturer of electronic components, particularly in the field of capacitors. Their commitment to innovation and quality is evident in their extensive range of capacitor products, including the C2012X7R1E105K125AB. The company focuses on developing advanced materials and technologies, which enhance the performance and reliability of their components.
TDK’s ceramic capacitors are recognized for their high capacitance values and stable performance across a wide temperature range. They produce a variety of similar parts designed to meet different application needs, ensuring that designers and engineers have access to reliable solutions for their electronic circuits.
Where to Find C2012X7R1E105K125AB by TDK Corporation
For those interested in acquiring the C2012X7R1E105K125AB, it is advisable to research purchasing options on findchips.com. The site provides a comprehensive view of availability and pricing, as well as potential alternatives in the Ceramic Capacitors category.
Historically, this part has been available through several distributors, including:
- New Advantage Corporation
- Avnet Abacus
- DigiKey
- Mouser Electronics
However, it is crucial to visit findchips.com for up-to-date stock levels and pricing, as availability may vary over time.