C2012X7R1H104K125AM by TDK Corporation

Overview of C2012X7R1H104K125AM by TDK Corporation

The C2012X7R1H104K125AM is a multilayer ceramic capacitor designed for surface mount applications. This component features a capacitance value of 0.1 µF and a rated DC voltage of 50 V. It is manufactured using a ceramic dielectric material with an X7R temperature characteristic, which allows it to maintain stable capacitance over a varying temperature range. This part belongs to the electronic parts subcategory of Ceramic Capacitors, essential components in various electronic circuits.

Some notable attributes include a positive tolerance of 10% and a negative tolerance of 10%, ensuring flexibility in circuit design. The component operates effectively within a temperature range of -55 °C to 125 °C, making it suitable for harsh environments. Additionally, the C2012X7R1H104K125AM is halogen-free and compliant with RoHS and REACH regulations, highlighting its suitability for modern, environmentally-conscious designs. It is packaged in an 0805 form factor, also known as 2012 metric, which is popular in the industry for its compact size and ease of mounting.

As of this writing, the factory lead time for this part is approximately 36 weeks. Engineers and procurement teams should take this lead time into account when planning for supply chain logistics and product timeline.

Industry Applications for C2012X7R1H104K125AM

The C2012X7R1H104K125AM could find numerous applications across various industries. The features and specifications of this component may support the following potential industry applications:

  • Consumer Electronics: The C2012X7R1H104K125AM might be used in devices like smartphones, tablets, and laptops, where space efficiency and reliability in performance are essential. The small 0805 package enables its integration into compact designs, and its stable performance under temperature fluctuations could be advantageous.
  • Telecommunications: This capacitor may potentially support telecommunications infrastructure, such as routers and switches. Its ability to handle a wide operating temperature range is crucial for devices that experience variable environmental conditions, making it a suitable choice in this sector.
  • Industrial Automation: In manufacturing processes, the C2012X7R1H104K125AM could be utilized in control systems or sensors. The robustness and compliance with “green” regulations may align with the increasing demand for sustainable solutions in the industrial sector.
  • Automotive (if applicable): Should automotive-grade standards such as AEC-Q100 be supported, this capacitor might find use in automotive electronics, particularly in control and monitoring applications within vehicles. Its high reliability is often a critical factor in automotive components.
  • IoT Devices: The integration of this capacitor in Internet of Things (IoT) devices could be plausible due to its compact size and energy-efficient characteristics. The wide temperature range might further enhance its suitability for devices operating in variable climates.

These potential industry applications are only conceptual and illustrative; the engineering and design teams should perform thorough analyses and verifications to ensure adherence to industry standards and specific application requirements. Additionally, similar multilayer ceramic capacitors might also be evaluated for these uses, based on specific design requirements.

About TDK Corporation

TDK Corporation has a recognized presence in the manufacture of electronic components, particularly in the field of capacitors. They specialize in various types of capacitors, including ceramic capacitors, which are integral to many modern electronic applications. The company is focused on developing innovative technologies that provide reliable performance and high integrity in electronic components.

The C2012X7R1H104K125AM is an example of their engaged approach towards delivering quality components that are compliant with global standards such as RoHS and REACH. TDK also manufactures a range of capacitors with similar features, making them a key player in the market for electronic components.

Where to Find C2012X7R1H104K125AM by TDK Corporation

C2012X7R1H104K125AM, it is recommended to research purchasing options through findchips.com. This site can provide not only availability but also pricing and alternative parts. The C2012X7R1H104K125AM has been historically available through several distributors, including:

  • Avnet Abacus
  • TTI
  • Quest Components
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

It is important to note that stock levels and pricing may fluctuate, so checking on findchips.com is advisable to get the most current information.

Compare pricing for C2012X7R1H104K125AM and other Ceramic Capacitors / Capacitors at findchips.com