Overview of C2012X7S1A226M125AC by TDK Corporation
The C2012X7S1A226M125AC is a multilayer ceramic capacitor (MLCC) designed for surface mount technology. This component features a capacitance of 22 µF, a rated DC voltage of 10V, and operates with a capacitance tolerance of ±20%. Housed in an 0805 package, this capacitor adopts a rectangular chip form factor with dimensions of 2 mm in length, 1.25 mm in width, and 1.25 mm in height. It employs an X7S dielectric, a category known for a ±22% change over temperatures, well-suited for intermediate environments.
Given its compliance with RoHS and REACH, the C2012X7S1A226M125AC aligns with current environmental standards regarding hazardous substances, an essential consideration for manufacturers focusing on ecological impacts. Additionally, this RoHS compliant product is geared towards various electronic applications due to its stability and reliability across a broad operating temperature range (-55°C to +125°C). The capacitor also utilizes a Ni-barrier layered with matte tin terminals, optimizing solderability and long-term connection reliability. At this time, the factory lead time for this component is noted as 24 weeks.
Industry Applications for C2012X7S1A226M125AC
Potential uses for the C2012X7S1A226M125AC span a wide range of industries. Due to its specifications and properties, this MLCC can be an effective solution in several scenarios, providing all assumptions are verified by appropriate engineering evaluations:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this MLCC for decoupling and smoothing circuits due to its small size and significant capacitance value.
- Industrial Automation: In control systems and servo drives, capacitors with the C2012X7S1A226M125AC’s characteristics might help stabilize voltage and filter noise, crucial for the reliable performance of high-precision machinery.
- Telecommunications: Telecom equipment, which requires robust performance over varying temperatures, could potentially incorporate this capacitor for managing power supply fluctuations and signal integrity.
- Computing and Data Storage: Servers and storage systems might utilize this type of MLCC for power supply filtering due to its operating temperature range and stability, contributing to overall system reliability.
- Automotive: Only if relevant automotive standards such as AEC-Q200 are met, this capacitor could be considered for use in automotive applications for functions like powertrain and in-vehicle networking.
Note that these potential applications are illustrative and need thorough validation by the respective industry’s design and engineering departments to ensure compliance with specific performance and safety standards.
About TDK Corporation
TDK Corporation is a prominent player in the manufacturing of electronic components, with a particular strength in the production of capacitors. Their product range includes a variety of capacitor types, with a strong focus on Ceramic Capacitors such as the C2012X7S1A226M125AC. TDK capacitors are recognized for their reliability and innovation, particularly in MLCCs, where they have leveraged advances in material science and manufacturing technology to offer high-performance solutions across various applications. Their offerings in this segment cater to a broad audience, ranging from consumer electronics to industrial and automotive technologies.
Where to Find C2012X7S1A226M125AC by TDK Corporation
For anyone looking to procure the C2012X7S1A226M125AC, it’s recommended to utilize platforms like findchips.com to verify current availability and pricing. This site allows users to compare prices for both, the C2012X7S1A226M125AC and other Ceramic Capacitors, from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Newark, among others. However, checking findchips.com will provide the most current distributor stocks and pricing.