C2012X7S2A105K125AB by TDK Corporation

Overview of C2012X7S2A105K125AB by TDK Corporation

The C2012X7S2A105K125AB is a multilayer Ceramic Capacitor designed and manufactured by TDK Corporation, a leader in electronic components. This capacitor features a dielectric strength of 100V and offers a capacitance value of 1 µF with a tolerance of ±10%. It operates within a temperature coefficient (TC) of X7S, indicating a temperature stability of ±22% over a temperature range from -55°C to +125°C. This ceramic capacitor comes in an 0805 package size, leveraging surface mount technology for high-density board assembly. Compliant with ROHS and REACH regulations, it is also free from halogens, underscoring TDK’s commitment to environmental sustainability. Its attributes, such as a small footprint (2mm x 1.25mm x 1.25mm), robust operating temperature range, and significant capacitance and voltage ratings, make it ideal for a broad range of applications.

Industry Applications for C2012X7S2A105K125AB

The versatile specifications of the C2012X7S2A105K125AB make it suitable for a wide array of industries. The potential applications mentioned below are speculative and would need to be verified by engineering and design teams to ensure compatibility with specific industry standards and application requirements.

  • Telecommunications: Given its capacity to operate over a wide temperature range and its reliability in performance, the C2012X7S2A105K125AB might be used in telecommunications equipment such as base stations, routers, and switches. Its capacity for high-voltage operation could also prove beneficial in power supply circuits within these devices.
  • Consumer Electronics: The compact size and environmental compliance of this capacitor make it potentially suitable for use in a variety of consumer electronics like smartphones, tablets, and laptops, especially in power management applications where space and efficiency are crucial.
  • Industrial Automation: Industrial automation systems, which often operate in environments with fluctuating temperatures and require dependable, precise components, could potentially incorporate this capacitor for its robust temperature characteristics and high reliability in control circuits and power distribution systems.
  • Computing and Data Storage: In computing systems and data storage units, where stable operation under varying thermal conditions is required, the C2012X7S2A105K125AB could be utilized for its effective temperature management and efficient power supply, aiding in the overall reliability and performance of these systems.

Note: These potential industry applications are conceptual and require thorough analysis and verification by relevant professionals to ensure adherence to specific standards and application needs.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, particularly known for its comprehensive range of capacitor solutions including Ceramic Capacitors. TDK has built a reputation for manufacturing high-quality, reliable components that meet the diverse needs of nearly every sector within electronics. Their products, including the C2012X7S2A105K125AB, are designed with an emphasis on durability, efficiency, and environmental friendliness. TDK’s portfolio extends beyond ceramic capacitors to include ferrites, inductors, and protection devices, positioning the company as a go-to for comprehensive electronic component solutions.

Where to Find C2012X7S2A105K125AB by TDK Corporation

To procure the C2012X7S2A105K125AB Ceramic Capacitor, engineers and procurement specialists should consider utilizing the resources available at findchips.com. This platform provides up-to-date information on stock levels, pricing, and supplier options, ensuring that you can make informed purchasing decisions. Historically, distributors such as New Advantage Corporation, TTI, Future Electronics, and Mouser Electronics have stocked this component. However, availability can fluctuate, so it’s recommended to check FindChips for the current listings and competitive options from various suppliers, including possibly finding alternate Capacitors offered by TDK Corporation or other renowned manufacturers.

Compare pricing for C2012X7S2A105K125AB and other Ceramic Capacitors / Capacitors at findchips.com