Overview of C2012X7S2A105K125AE by TDK Corporation
The C2012X7S2A105K125AE is a multilayer ceramic capacitor (MLCC) characterized by its compact 0805 package size (2.01 mm x 1.25 mm x 1.25 mm) and a capacitance of 1 µF with a voltage rating of 100V. The dielectric material used is ceramic with an X7S temperature characteristic, providing a temperature coefficient of 22% ppm/°C. This component is designed to operate in a temperature range from -55 °C to +125 °C, featuring both a positive and negative tolerance of ±10%. This capacitor is surface mountable, supportive of lead-free and RoHS-compliant manufacturing processes due to its RoHS, REACH, and halogen-free compliance, with a terminal finish of matte tin (Sn) over a nickel (Ni) barrier.
The part is actively stocked and maintained in production by TDK Corporation, reflecting its continued utility in various electronic applications. Notably, this component is encapsulated in a chip package, and feedback from the Ceramic Capacitors range specifically designed to offer durability and performance in a broad array of functioning conditions. The factory lead time for this product, as of the current writing, is 16 weeks and 3 days.
Industry Applications for C2012X7S2A105K125AE
Given the electrical and physical characteristics of the C2012X7S2A105K125AE, it could be potentially utilized in various sectors:
- Consumer Electronics: Potentially useful in mobile devices, laptops, and wearables where compact, reliable energy storage is necessary, the capacitor could help stabilize voltage and filter noise in these applications.
- Telecommunications: This component may be deployed in telecommunications infrastructure where reliability and extended temperature ranges are critical for the smooth operation of equipment.
- Industrial Automation: The ability to function in a wide range of environmental conditions makes it a possible choice for automation systems and control units that require consistent performance and long-term reliability.
- Aerospace and Defense: Considering its robust operating temperature capabilities and compact size, the component might be suited for aerospace applications where high density and dependability are necessary.
These potential industry applications are conceptual and illustrative. Engineers and design teams must perform comprehensive analysis and verification to confirm the component’s suitability adhering to industry-specific standards and application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer in the electronic components industry, known for its broad range of product offerings including capacitors, inductors, and ferrites. Within the realm of Ceramic Capacitors, TDK provides a diverse array of options that suit a myriad of applications across different industries. Their capacitors are designed to offer stability, precision, and reliability, making them a preferred choice among professionals in electronics design and manufacturing.
Specifically, products like C2012X7S2A105K125AE serve as a testament to TDK’s commitment to quality and innovation in the capacitors market. TDK’s technologies ensure high levels of performance, safety, and environmental compliance, which are critical factors many companies rely on when selecting components for their sophisticated electronic systems.
Where to Find C2012X7S2A105K125AE by TDK Corporation
Procuring C2012X7S2A105K125AE can be efficiently managed through platforms like findchips.com. Clients looking for this component can check real-time stock levels and competitive pricing from various distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Abacus, and TTI have listed this item, but availability may vary. To explore equivalent products or other options from TDK Corporation or different manufacturers, the general category of Ceramic Capacitors can be browsed.