Overview of C2220C226M5R2C7289 by KEMET Corporation
The C2220C226M5R2C7289 is a multilayer ceramic capacitor that offers a capacitance value of 22 µF and operates at a rated direct current (DC) voltage of 50 V. It features a dielectric material classified as X7R, which is known for its stable capacitance characteristics over a range of temperatures and voltages. This component has relatively wide tolerance levels, with a positive tolerance of 20% and a negative tolerance of 20%. The component’s temperature coefficient is rated at 15% ppm/°C, indicating its capacitance stability with variations in temperature.
This capacitor is designed for surface mounting and comes in a rectangular package with a size code of 2220, which refers to its dimensions of 6 mm by 5 mm. The maximum operating temperature of the C2220C226M5R2C7289 is 125 °C, and the minimum operating temperature is -55 °C, making it versatile for various environmental conditions. The component is also compliant with ROHS standards and features a Pb-free code, which enhances its suitability for environmentally-conscious applications.
As of the current writing, the factory lead time for this part is 18 weeks. This information is critical for procurement teams to consider when planning their projects and inventory management.
Industry Applications for C2220C226M5R2C7289
The C2220C226M5R2C7289 could find applications across a variety of industries due to its electrical characteristics and compliance specifications. The following are a few potential industry applications that might benefit from the use of this capacitor:
- Internet of Things (IoT): This capacitor might be used in IoT devices for energy storage and signal smoothing. For example, wearable health monitors could utilize the C2220C226M5R2C7289 to stabilize voltage levels across various sensors, ensuring accurate readings and reliable data transmission.
- Telecommunications: The capacitor could play a role in telecommunications equipment, such as routers and switches, where it might help to filter power supply fluctuations to maintain performance. Its compact size makes it suitable for densely packed circuit boards found in these devices.
- Consumer Electronics: Inside consumer electronics like smartphones and tablets, the C2220C226M5R2C7289 might be utilized for power management and decoupling applications. Its ability to operate efficiently at various temperatures supports its integration in devices commonly used in varying environmental conditions.
- Automotive (if applicable standards are met): Depending on compliance with standards such as AEC-Q100 and others, this capacitor might serve in automotive applications for tasks related to engine control units (ECUs) or infotainment systems, wherein stable capacitance is critical to reliability.
- Aerospace and Defense (if applicable standards are met): If this part aligns with military specifications, it might be integrated into aerospace systems where reliability and performance in extreme conditions are paramount.
It should be noted that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a well-established manufacturer specializing in capacitors, including ceramic capacitors like the C2220C226M5R2C7289. With an extensive portfolio, KEMET has been known for producing high-quality capacitor products that cater to diverse electronic applications ranging from consumer electronics to industrial systems.
The company’s ceramic capacitors emphasize reliability, performance, and compliance with international standards, making them suitable for various high-stakes applications. Similar parts to the C2220C226M5R2C7289 include other types of multilayer ceramic capacitors that vary in capacitance and voltage ratings but share similar dielectric materials and construction. This variety ensures that clients can find the right balance of performance and specification for their specific needs.
Research Price and Stock for C2220C226M5R2C7289 by KEMET Corporation on Findchips.com
For accurate and up-to-date information regarding stock and pricing for the C2220C226M5R2C7289, it is advisable to check Findchips. The site provides a comprehensive overview of this component along with its specifications in the Ceramic Capacitors subcategory, where you can also explore alternate components offered by KEMET Corporation or other manufacturers.
The C2220C226M5R2C7289 has historically been available through a range of distributors, including Avnet Abacus, Mouser Electronics, DigiKey, and TTI. However, stock levels may vary, so it is essential to consult Findchips to ensure you are accessing the most current availability and pricing data.
Compare pricing for C2220C226M5R2C7289 and other Ceramic Capacitors / Capacitors at findchips.com
To explore options for the C2220C226M5R2C7289 and other Ceramic Capacitors, visit Findchips for comprehensive pricing and stock comparisons.