Overview of C2225C131JKGACTU by KEMET Corporation
The C2225C131JKGACTU is a ceramic capacitor that features a capacitance of 130 picofarads (pF) and a voltage rating of 10 kilovolts (kV). Designed in the 2225 case size (5664 metric), this component utilizes a multilayer ceramic technology and is characterized by a dielectric material classified as C0G/NPO. It has an operational temperature range from -55°C to 125°C, making it suitable for diverse applications where temperature stability is critical.
The part is compliant with RoHS regulations and has a part lifecycle code of ‘Active,’ indicating its continued availability in the marketplace. The capacitor exhibits a capacitance tolerance of ±5%, which contributes to its reliability in various electronic circuits. Notably, the C2225C131JKGACTU features a wraparound terminal shape and is suitable for surface mount technology (SMT). Its dimensions are precise, with a height of 2.5 mm, a length of 5.6 mm, and a width of 6.4 mm.
Given the high voltage rating and low capacitance, this capacitor might be utilized in applications that require stability under extreme electric fields. Furthermore, the factory lead time for this component is currently noted as 14 weeks. It is vital to consider this lead time when planning procurement and project timelines.
Industry Applications for C2225C131JKGACTU
The C2225C131JKGACTU could potentially find application across several industries due to its properties. Here are some possible use cases:
- Telecommunications: This capacitor might be utilized in RF and microwave circuits where high voltage stability is required. Components such as signal processing units and high-frequency amplifiers might benefit from the capacitor’s specifications.
- Aerospace and Defense: The robust characteristics of the C2225C131JKGACTU could make it suitable for applications in satellite communication systems or avionics, where reliability and performance under high voltage conditions are critical. However, appropriate military standards need to be evaluated for this application.
- Consumer Electronics: This part might be applicable in high-voltage circuits found in power supplies for consumer devices, ensuring efficiency and longevity. Devices like televisions or home theater systems could potentially integrate this component in their power management systems.
- Industrial Automation: The characteristics of this capacitor may support applications in manufacturing equipment, particularly in sensor and control units that operate under high voltage and require precision in capacitance.
- Medical Imaging: The C2225C131JKGACTU might be considered for use in equipment like MRI machines, where high voltage and stability are required in signal processing. However, compliance with specific medical standards must be verified.
It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer specializing in capacitors, including ceramic capacitors such as the C2225C131JKGACTU. They provide a wide range of capacitor solutions designed for various applications across multiple industries. KEMET is known for its commitment to quality and innovation, which is reflected in their extensive product lines that include surface mount capacitors, multilayer ceramic capacitors, and more.
The manufacturer has a strong focus on performance, reliability, and environmental compliance. Their capacitors are frequently used in automotive, telecommunications, consumer electronics, and more. Similar parts to the C2225C131JKGACTU might include various capacitors within their C Series, which typically provide similar dielectric and capacitance properties ideal for applications requiring high voltage ratings.
Research Price and Stock for C2225C131JKGACTU by KEMET Corporation on Findchips.com
It is recommended to research the stock and pricing for the C2225C131JKGACTU on Findchips.com to ensure that you are obtaining the most current information. This site can also be utilized to explore potential alternative parts under the Ceramic Capacitors subcategory that might be offered by KEMET Corporation or other manufacturers.
This part has historically been available at several distributors, including:
- Avnet Abacus
- TME
- TTI
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, stock availability may vary, so it is essential to check current levels on Findchips.com.