C232HM-DDHSL-0 by FTDI Chip

Overview of C232HM-DDHSL-0 by FTDI Chip

The C232HM-DDHSL-0 cable assembly by FTDI Chip is a multifunctional interface tool designed to facilitate communication between USB and several serial protocols such as SPI, I2C, and JTAG, while operating at 3.3V. This cable supports a high-speed (HS) data transfer mode and measures 50cm in length. It is characterized by its ability to deliver up to 0.25A of power output. The cable is structured with a USB connector on one end and a female header on the other, making it suitable for various interfacing needs.

Constructed to meet rigorous standards, the C232HM-DDHSL-0 is compliant with CE, FCC, and UL certifications, ensuring its reliability and safety for professional applications. Additionally, it is noteworthy that the cable assembly adheres to both Pb-free and RoHS specifications, affirming its environmental compliance. With an operating temperature range extending from -40 °C to 85 °C, this component promises durability and stable functionality under various environmental conditions.

Industry Applications for C232HM-DDHSL-0

The versatile interface capabilities and robust specifications of the C232HM-DDHSL-0 make it potentially suitable for various industry applications, including but not limited to:

  • Industrial Automation: Due to its reliable high-speed data transfer capabilities and wide operating temperature range, the cable could potentially be used in the automation of production lines, where durable and precise communication interfaces are critical.
  • Consumer Electronics: The flexibility to interface with multiple communication standards like SPI, I2C, and JTAG might make it ideal for developing or troubleshooting consumer electronics such as gaming devices, home appliances, and personal computing accessories.
  • Computing and Data Storage: With its capability to handle data-intensive applications, the C232HM-DDHSL-0 could potentially be utilized in setups requiring interfacing with storage devices or high-performance computing systems where stable and efficient data transmission is crucial.
  • Telecommunications: The robust construction and compliance with multiple regulatory standards suggest that the cable might be suited for telecommunication equipment setups, aiding in signal integrity and reliability over various communication protocols.
  • Education and Research: Due to its straightforward implementation and capability to interface with numerous protocols, this cable assembly could also be well-suited for educational purposes or in research labs where prototyping and device testing are frequent.

These potential industry applications are purely illustrative and would require specific analysis and verification by engineering and design teams to ensure adherence to industry standards and influenced application requirements.

About FTDI Chip

FTDI Chip specializes in developing and producing a variety of electronic components with a particular focus on Wires and Cables, among other categories in the connector support spectrum. The company is highly regarded for its innovations in USB technology, frequently creating products that ease the interface between technology and users. The C232HM-DDHSL-0 is one example among many that demonstrate FTDI Chip’s commitment to delivering reliable and high-functional USB interface solutions. The manufacturer’s portfolio commonly includes cables that support various data transfer protocols, ensuring versatility and compliance with contemporary technology standards.

Where to Find C232HM-DDHSL-0 by FTDI Chip

To purchase the C232HM-DDHSL-0 cable assembly, it is recommended to utilize tools like findchips.com, where you can analyze up-to-date inventory status and pricing from various distributors. Historically, major distributors such as TME, RS, Mouser Electronics, DigiKey, and Farnell have stocked this item, but availability can vary. To explore alternative parts or similar products offered by FTDI Chip or other manufacturers, users can browse the Wires and Cables section, ensuring they choose the most appropriate component for their needs.

Compare pricing for C232HM-DDHSL-0 and other Wires and Cables / Connector Support at findchips.com