C2M0080120D by Wolfspeed

Overview of C2M0080120D by Wolfspeed

The C2M0080120D by Wolfspeed is a Silicon Carbide (SiC) N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high efficiency and power density in the 1200V range, with a maximum current rating of 31.6A and a low drain-source on-resistance of 0.08Ω, enhancing its overall efficiency by reducing power losses. Its robust package, the TO247-3, ensures durability and reliability in various environmental conditions, making it suitable for demanding applications. The component belongs to the Power Field-Effect Transistors subcategory within the broader category of Transistors, highlighting its role in power conversion and management circuits.

This MOSFET features a built-in diode, which provides protection against reverse voltage spikes, and it is capable of handling a pulsating drain current of up to 80 A, showcasing its ability to deal with high power surges. With a breakdown voltage minimum of 1200V, it’s engineered for applications requiring high voltage withstanding capability, while its enhanced mode operation and Silicon Carbide material enable high-speed switching and low thermal impedance, adding to its efficiency. The part is compliant with RoHS, REACH, and halogen-free standards, ensuring its suitability for applications in environmentally sensitive areas.

Industry Applications for C2M0080120D

The versatile nature of the C2M0080120D MOSFET, with its high voltage and current capabilities coupled with low on-resistance, positions it as an ideal component for a variety of industries. While direct application in certain sectors may vary, the fundamental properties of this MOSFET allow it to potentially serve in numerous power management and conversion systems. It is crucial to note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific requirements and standards. Here are some industries where the C2M0080120D might find use:

  • Energy and Power Systems: The C2M0080120D could potentially be utilized in high-power supply units and inverters that demand high efficiency and reliability. Its high breakdown voltage and low on-resistance make it suitable for applications such as power transmission and conversion systems, where efficiency is paramount.
  • Renewable Energy: In renewable energy applications such as solar inverters or wind turbine power converters, the efficiency and reliability of power conversion are critical. The high efficiency and fast switching capabilities of the C2M0080120D might make it a candidate for these applications, potentially reducing thermal losses and improving overall system performance.
  • Industrial Motor Drives: The demand for energy-efficient and reliable motor control in industrial applications might also benefit from the C2M0080120D’s capabilities. Its ability to handle high currents and voltages with low losses could potentially improve the efficiency and lifespan of motor drives.
  • Power Factor Correction (PFC) Circuits: In applications requiring power factor correction to improve efficiency and reduce reactive power in the electrical system, the properties of C2M0080120D MOSFET might be effectively utilized. The component’s high switching speed could potentially make it suitable for use in active PFC circuits.

Note that these potential industry applications are only illustrative and require thorough validation.

About Wolfspeed

Wolfspeed, a division of Cree Inc., stands as a pivotal player in the semiconductor industry, particularly known for its innovations in Silicon Carbide and Gallium Nitride materials. In the arena of Power Field-Effect Transistors, Wolfspeed has distinguished itself by producing high-performance components that push the boundaries of power density, efficiency, and reliability. The C2M0080120D is part of Wolfspeed’s extensive portfolio, demonstrating the company’s commitment to developing power components that meet the evolving needs of energy-intensive applications. Wolfspeed’s SiC technology platform is renowned for its ability to provide solutions that significantly improve system efficiency and robustness in a wide range of applications.

Where to Find C2M0080120D by Wolfspeed

To secure a C2M0080120D for your projects or to gather more information on pricing and availability, findchips.com is an invaluable resource. This platform allows procurement professionals and engineers to compare prices, check current stock levels, and place orders from a comprehensive list of distributors. The Power Field-Effect Transistors section offers insights into alternative parts that might be considered, covering a range of specifications and manufacturers, including Wolfspeed. Traditionally, C2M0080120D has been available through distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, to ensure real-time accuracy regarding stock status and to get the best deal, visiting findchips.com directly is highly recommended.

Compare pricing for C2M0080120D and other Power Field-Effect Transistors / Transistors at findchips.com