Overview of C2M1000170J by Wolfspeed
The C2M1000170J is a silicon carbide (SiC) N-channel MOSFET designed to handle a maximum drain-source breakdown voltage of 1700 volts (1.7 kV) and a continuous drain current of 5.3 amperes. This component is offered in several package options, including TO-247, TO-263, and D2PAK configurations. Optimized for switching applications, this part features a maximum drain-source on-resistance of 1.4 ohms, making it a suitable choice for various high-voltage applications where efficiency is critical.
Manufactured by Wolfspeed, a subsidiary of Cree, this part is built to operate in enhancement mode, and it boasts significant thermal performance with an operational temperature range of -55 °C to 150 °C. The component’s construction utilizes a plastic/epoxy body material and offers a built-in diode, which enhances its versatility in different circuit configurations. Although the current lifecycle of the C2M1000170J indicates that it has reached its end of life, it may still be available in certain inventories.
Industry Applications for C2M1000170J
The C2M1000170J can potentially serve in a variety of industries due to its specifications and attributes. Here are several potential applications:
- Industrial Automation: The part might be suitable for use in automated machinery and systems, where its high voltage and current ratings could enable efficient operation of motors and drives. Related components may include variable frequency drives (VFDs) and programmable logic controllers (PLCs).
- Energy and Power Systems: Given its capability of handling high voltages, the C2M1000170J might be used in power conversion systems, such as inverters or converters that are part of larger power distribution setups. This could include applications in solar power systems and uninterruptible power supplies (UPS).
- Renewable Energy: In solar energy systems, the part could potentially be used in inverter applications that convert DC to AC power. Its efficiency at high temperatures can be advantageous in outdoor applications. Additionally, its built-in diode can provide reverse current protection, which could be beneficial in these systems.
- Motor Control Systems: This part might also find applications in motor control circuits, where high efficiency and fast switching speeds are necessary to minimize losses and improve performance. It could be part of the circuitry in electric vehicles (EVs) or industrial motors.
- Robotics and Drones: The compact size and excellent thermal characteristics of the C2M1000170J might make it a viable candidate for use in the power management systems of drones and robotic systems, where space and weight are critical factors.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must thoroughly analyze and verify the suitability of this part for their specific application requirements and adherence to industry standards.
About Wolfspeed
Wolfspeed, a leader in silicon carbide technology, specializes in manufacturing components for power and radio frequency applications. The C2M1000170J is part of their portfolio of Power Field-Effect Transistors, designed to meet the demands of high-voltage and high-efficiency applications. Wolfspeed’s extensive experience and technological advancements in the field of semiconductors position them as a key player in the development of energy-efficient solutions.
In addition to the C2M1000170J, Wolfspeed manufactures a range of similar parts, including various MOSFETs and SiC devices which are utilized in different sectors such as telecommunications, industrial applications, and automotive systems. Their commitment to innovation and quality ensures that their products remain viable solutions for modern electronic applications.
Research Price and Stock for C2M1000170J by Wolfspeed on Findchips.com
Given the current lifecycle status and potential availability, it is recommended that readers research stock and pricing for the C2M1000170J at Findchips. This platform allows users to check for current stock levels and pricing from various distributors including Chip One Stop, TME, Mouser Electronics, DigiKey, RS, and Farnell. Users can also explore options for alternate parts within the Power Field-Effect Transistors category that might suit their application needs.
Compare pricing for C2M1000170J and other Power Field-Effect Transistors / Transistors at findchips.com
For those looking to purchase the C2M1000170J or similar components, and compare prices among various suppliers, visit findchips.com, where you can also explore other options within the Power Field-Effect Transistors category.