Overview of C320C104K5R5TA by KEMET Corporation
The C320C104K5R5TA is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF, rated for a voltage of 50 V, and featuring a ±10% tolerance, making it suitable for a wide range of applications. It operates within a temperature range of -55 °C to +125°C, showcasing its capability to perform in various environmental conditions. Its temperature coefficient, classified under the X7R dielectric category, remains stable across a temperature range, with a deviation of 15% ppm/°C. This capacitor offers reliability in applications requiring stable electrical characteristics across temperature variations.
Mounted through holes and featuring a radial lead style, the C320C104K5R5TA is encapsulated in a rectangular package that measures 5.08 mm in length, 3.18 mm in width, and 5.84 mm in height, with a lead pitch of 2.54 mm. This product is designed for through-hole mounting rather than surface mount technology, which can be advantageous for certain types of electronic assemblies offering easier replacement or modifications.
Adherence to environmental standards is demonstrated through its RoHS and REACH compliance, assuring that the component meets current regulations for hazardous substances. The terminal finish is matte tin over nickel, which is favorable for soldering processes. The part’s lifecycle is currently active, and it is produced by KEMET Electronics Corp, a leader in capacitor manufacturing. Notably, the C320C104K5R5TA is also Pb-free, making it suitable for use in eco-friendly products.
Industry Applications for C320C104K5R5TA
The versatile nature of the C320C104K5R5TA allows for its potential use across a wide spectrum of industries. Due to its general electrical and physical characteristics, potential applications must be approached conceptually, with the understanding that actual use requires in-depth analysis and verification by engineering and design teams to ensure compatibility with specific standards and requirements. Below are a few industries where similar parts might find relevance:
- Consumer Electronics: Devices such as smartphones, tablets, and televisions could potentially use such capacitors for power management and signal filtering. The X7R dielectric material’s stability over temperatures makes it suitable for varying operating conditions.
- Computing and Data Storage: In desktops, laptops, and servers, capacitors like the C320C104K5R5TA might be found in power supply circuits and data processing units, offering decoupling and noise filtering functionalities.
- Industrial Automation: Automation equipment including PLCs (Programmable Logic Controllers) and sensors might utilize these capacitors due to their robustness and reliability in varying environmental conditions, supporting stable operation over a wide range of temperatures.
- Telecommunications: Within the telecommunications field, this type of capacitor could potentially be part of the infrastructure equipment such as transceivers and switches, where stability and reliability over temperature are crucial for consistent performance.
- Automotive: Although specific suitability for automotive applications would depend on whether the part meets industry standards like AEC-Q100, capacitors with these characteristics are commonly used in vehicle electronics for filtering, power management, and signal processing tasks.
Note that these potential industry applications are conceptual and illustrative, requiring detailed engineering analysis and verification to confirm compatibility with industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, particularly known for its extensive range of capacitor technologies. Among these, Ceramic Capacitors like the C320C104K5R5TA stand out for their quality, reliability, and the technological prowess behind them. KEMET’s product lineup extends beyond ceramic capacitors to supercapacitors, electrolytic capacitors, film capacitors, and more, serving a diverse set of industries including automotive, industrial, telecommunications, and consumer electronics. The company’s commitment to innovation and quality has positioned it as a key supplier in the electronics manufacturing sector, offering solutions that meet the evolving needs of its customers.
Where to Find C320C104K5R5TA by KEMET Corporation
Procuring the C320C104K5R5TA and similar Ceramic Capacitors has been made straightforward through platforms like Findchips.com. For those looking to source this component, it is recommended to use Findchips.com to obtain current stock levels and pricing from various distributors. Historically, the part has been available from distributors including Component Electronics, Inc., Avnet Asia, Velocity Electronics, and DigiKey among others. However, readers should note that availability can fluctuate, and it is therefore advisable to check Findchips for the most current information.