C3216JB1V226M160AC by TDK Corporation

Overview of C3216JB1V226M160AC by TDK Corporation

The C3216JB1V226M160AC is a multilayer ceramic capacitor (MLCC) with a capacitance value of 22 µF and a rated DC voltage of 35V. This component is characterized by a ±20% tolerance and operates within a temperature range of -25°C to +85°C. The part features a surface mount design conformant with the 1206 package size, making it suitable for compact applications.

As a Ceramic Capacitor this model is crafted from ceramic dielectric material and employs a nickel barrier with a matte tin terminal finish, which adheres to RoHS compliance standards. Moreover, the model is noted for its multi-layering, rectangular shape and its mounting style which is surface mount. The ceramic capacitor is particularly noteworthy for its temperature characteristics code “JB” and a temperature coefficient of 10% ppm/°C, indicating its capability to handle thermal variation effectively.

The capacitor also fulfills current international safety standards as evidenced by its Pbfree and RoHS certification, and complies with REACH. Classified under ECCN code “EAR99”, it is suitable for widespread global usage without licensing hassles. The part is listed as End Of Life with a factory lead time of 36 weeks, hence timely planning for procurement is essential.

Industry Applications for C3216JB1V226M160AC

The broad specification range and the robust design features of the C3216JB1V226M160AC makes it adaptable across various sectors. It is essential, however, that engineering and design teams validate its compatibility with specific products and environments.

  • Consumer Electronics: Potentially used in devices like smartphones, smartwatches, or tablets that require reliable capacitors for handling power management and signal processing tasks.
  • Computing and Data Storage: Could be utilized in computing hardware such as SSDs or servers, where stable and efficient power supply regulation is critical.
  • Telecommunications: This capacitor might be found in communication equipment like routers and RF transceivers that rely on consistent performance in varied thermal and electrical conditions.
  • Automotive: Ideally, only if specific industry standards like AEC-Q100 are met, this part can be considered for integration in automotive electronics such as infotainment systems or electronic control units.

It’s crucial to underscore that these potential applications are illustrative and require thorough verification by qualified personnel to ensure compliance with necessary specifications and standards.

About TDK Corporation

TDK Corporation is a renowned leader in the electronic components industry, known for their extensive range of high-quality products, including capacitors. Their commitment to innovation and quality has positioned them as a preferred manufacturer of Ceramic Capacitors. TDK specializes in a variety of capacitor types, ensuring robust performance and reliability across applications ranging from consumer electronics to industrial hardware.

The C3216JB1V226M160AC and its counterparts are part of TDK’s commitment to producing capacitors that meet stringent quality controls, and technological standards, providing value to both high-volume and high-performance sectors. TDK’s production capabilities and technological advancements make its capacitors a wise choice for designers looking for components with leading-edge specifications.

Where to Find C3216JB1V226M160AC by TDK Corporation

The procurement of C3216JB1V226M160AC can be pursued through various distributors. Historically, it has been available at Chip1Stop, Sensible Micro Corporation, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Nonetheless, potential users should visit findchips.com to check the current stock levels and pricing from multiple suppliers. For alternative parts to C3216JB1V226M160AC that might be offered by TDK Corporation or other manufacturers, browsing the inventory under Ceramic Capacitors on findchips.com is advisable.

Compare pricing for C3216JB1V226M160AC and other Ceramic Capacitors at findchips.com