Overview of C3216X5R0J107M160AB by TDK Corporation
The C3216X5R0J107M160AB by TDK Corporation is a multifaceted ceramic capacitor characterized by its multilayer composition and a robust set of specifications designed for a wide range of applications. This ceramic capacitor, falling under the category of Ceramic Capacitors, boasts a capacitance of 100µF and a voltage rating of 6.3V. The capacitance tolerance is specified at ±20%, and it operates using the X5R dielectric characteristic. It is designed for surface mount technology (SMT), coming in the 1206 [3216 metric] package size, making it a suitable component for high-density electronic assemblies.
This component exhibits excellent durability and stability within the operating temperature range of -55°C to +85°C, being RoHS compliant and embracing an environmentally friendly profile with lead-free and REACH compliant materials. Its temperature coefficient is at 15% ppm/°C, indicating its ability to handle a significant degree of thermal variation without performance compromise.
With a size code of 1206, its dimensions are modest, with a length of 3.2mm, width of 1.6mm, and height of 1.6mm, which underscores its suitability for compact electronic devices. The packaging method of this capacitor is in tape and reel, specifically designed for automatic placement machines in electronic manufacturing services, signifying a shift towards automation and efficiency in electronic component assembly.
Industry Applications for C3216X5R0J107M160AB
The applications of C3216X5R0J107M160AB span across various industries due to its versatile specifications. It’s important to note that the following potential industry applications are highly conceptual and necessitate a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Due to its compact size and significant capacitance value, this capacitor might potentially be used in the power supply circuits of mobile phones, laptops, and wearables. The X5R dielectric makes it particularly suited for devices that operate across a wide range of temperatures.
- Industrial Automation: The robust operating temperature range and the reliability of the capacitance value under varying conditions could see this capacitor being used in control circuits of industrial robots, automation sensors, and other equipment requiring consistent performance over a broad thermal range.
- Computing and Data Storage: Servers and data centers could potentially utilize this capacitor in their power management systems, owing to its stable capacitance over a wide temperature range, which is crucial for systems that experience significant thermal fluctuation.
- Telecommunications: The C3216X5R0J107M160AB might be suitable for telecom infrastructures, such as base stations and networking equipment, where stable electrical performance and reliability over a range of operating conditions are critical for uninterrupted service.
- Entertainment and Gaming: Gaming consoles and VR/AR devices might benefit from this capacitor in their power supply circuits, offering a stable power flow essential for high-performance electronics that undergo rapid temperature changes and require consistent power delivery.
Keep in mind, however, these suggested uses are illustrative and require dedicated engineering review to validate suitability and compliance with specific industry standards.
About TDK Corporation
TDK Corporation stands as a global leader in the manufacturing of electronic components, leveraging cutting-edge material science to develop a wide array of electronic components essential for modern electronic devices. Within the realm of capacitors, specifically Ceramic Capacitors, TDK Corporation has established a significant footprint, offering an extensive range of sizes, capacitances, and voltage ratings tailored to meet diverse application needs.
The C3216X5R0J107M160AB is a testament to TDK’s commitment to quality, reliability, and technological advancement, sharing these attributes with many other similar parts manufactured by TDK. Known for their innovation in electronic materials and component miniaturization, TDK products, including their ceramic capacitors, are integral to the advancement of a wide spectrum of electronic technologies.
Where to Find C3216X5R0J107M160AB by TDK Corporation
For those looking to procure the C3216X5R0J107M160AB or explore alternatives, findchips.com is the optimal resource. Our site allows users to compare real-time pricing and stock levels from a multitude of distributors. Although historically available from distributors such as New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, TME, and others, current availability can vary. It’s essential to visit findchips.com to obtain the latest information on stock levels and pricing for the C3216X5R0J107M160AB and other Ceramic Capacitors.