C3216X5R1A686M160AC by TDK Corporation

Overview of C3216X5R1A686M160AC by TDK Corporation

The C3216X5R1A686M160AC capacitor by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 68 µF, suitable for operating at a voltage of 10V. Manufactured in a compact 1206 chip size (3.2mm ×1.6mm), this surface-mount component is constructed with ceramic dielectric material and utilizes an X5R temperature characteristic. The part is designed to handle a wide range of operating temperatures, from -55°C to 85°C. It is characterized by a ±20% tolerance in capacitance value and is known for its stability, displaying only a 15% change in capacitance across its operating temperature range.

This component’s compliance with RoHS standards ensures it meets the necessary regulatory requirements for hazardous substance control, making it an environmentally preferable option for manufacturing. Additionally, it has a ‘Matte Tin over Nickel’ terminal finish and supports lead (Pb)-free soldering. With critical features revealing it as highly durable and compatible for reliability in varied environmental conditions, it is fit for numerous applications in electronics where robust performance is necessary. It is important to note that the current factory lead time for this component is approximately 16 weeks and 3 days.

Industry Applications for C3216X5R1A686M160AC

The C3216X5R1A686M160AC has potential utility across various sectors, given its specifications and characteristics. Below are a few conceptual use cases within diverse industries:

  • Consumer Electronics: This component could potentially be used in devices like smartphones, tablets, and other portable electronics. Its environmental durability and capacity make it suitable for devices that require stable performance over a range of operating temperatures and conditions.
  • Industrial Automation: In the realm of manufacturing and automation, these capacitors might be used within the control systems of manufacturing robots or other automation equipment that requires consistent performance and reliability under fluctuating temperature conditions.
  • Computing and Data Storage: Given their stable characteristics and small footprint, these capacitors could possibly be integrated into server motherboards, solid-state drives (SSDs), or other critical computing infrastructure that demand consistent electrical performance and miniaturization.
  • Telecommunications: Usage in telecommunications equipment, such as transceivers and base station modules, could benefit from sturdy components like the C3216X5R1A686M160AC that offer required tolerances and thermal stability necessary for outdoor and varying climatic conditions.

These potential industry applications are theoretical and should be analytically confirmed by engineering and design teams to meet specific standards and application prerequisites.

About TDK Corporation

TDK Corporation is a premier global manufacturer known for its electronic components, including a comprehensive range of Ceramic Capacitors. Their portfolio covers a variety of configurations and specifications tailored to meet the diverse needs across electronics sectors. Along with the C3216X5R1A686M160AC, TDK manufactures numerous other capacitors that epitomize reliability and precision.

TDK’s commitment to quality and environmental compliance is evident through its various product lines, ensuring that customers receive contemporary solutions that not only meet but exceed industry standards.

Where to Find C3216X5R1A686M160AC by TDK Corporation

For those interested in purchasing the C3216X5R1A686M160AC, it is important to check the most up-to-date availability and pricing on findchips.com. In the past, this part has been available through distributors such as DigiKey, Mouser Electronics, TTI, and Farnell. However, customers should visit findchips.com to view current stock levels at these and other distributors.

For alternative options within the Ceramic Capacitors category, exploring similar parts by TDK Corporation or other manufacturers can also be effectively done through the website.

Compare pricing for C3216X5R1A686M160AC and other Ceramic Capacitors at findchips.com