Overview of C3216X6S1A476M160AC by TDK Corporation
The C3216X6S1A476M160AC is a multilayer ceramic capacitor (MLCC) designed with a capacitance of 47 µF, and a rated DC voltage of 10V. Sized at 1206 [3216 Metric], which measures 3.2 mm in length and 1.6 mm in width and height, this component is a surface mount device (SMD). The capacitor features a capacitance tolerance of ±20% and operates with a temperature characteristic (dielectric characteristic) of X6S, which specifies a temperature coefficient of 22% ppm/°C.
This ceramic capacitor complies with various environmental and safety standards, including RoHS, REACH, and carries a Pbfree Code. Its operating temperature ranges from -55 °C to 105 °C, making it versatile for various thermal environments. Furthermore, it is enclosed in a rectangular SMT package that uses matte tin (Sn) with nickel (Ni) barrier for its terminal finish, enhancing its solderability and resistance to oxidation.
Industry Applications for C3216X6S1A476M160AC
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where stable voltage and capacitance are crucial for the functionality of integrated circuits. Its small size and surface-mount capability make it ideal for compact electronic devices.
- Industrial Automation: The wide operating temperature range and high capacitance value make this component potentially suitable for use in industrial electronics that require reliability under varying environmental conditions. For example, it may be used in control units and sensors.
- Telecommunications: In communication equipment, stability and efficiency are paramount. The C3216X6S1A476M160AC could be used in such equipment to ensure precise functioning of communication signals and power management systems.
- Computing and Data Storage: Given the component’s role in stabilizing voltage and filtering noise in electrical circuits, it could potentially serve in servers and storage units where maintaining data integrity and operational reliability is critical.
Note: The potential industry applications mentioned are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer of electronic components, with a broad portfolio that includes various types of capacitors. Among these, their Ceramic Capacitors are especially significant, with the C3216X6S1A476M160AC being a part of their diverse offering. TDK is known for its innovation and reliability in the development of passive electronic components that address the demands of advanced electronic circuit technology. Their capacitors are widely used across various sectors, including telecommunications, information technology, electronics, and automotive industries.
Where to Find C3216X6S1A476M160AC by TDK Corporation
To procure the C3216X6S1A476M160AC, it is advisable to conduct thorough research to locate authentic suppliers, especially given the variability in electronic components’ availability. On findchips.com, one can find up-to-date stock levels, pricing, and distributor options. Previously, this part has been available from distributors like New Advantage Corporation, DigiKey, Future Electronics, and Mouser Electronics, among others. However, current stock and pricing can be best verified via findchips.com.
You might also consider exploring alternative Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers by using the parametric search tools available on findchips.com.