Overview of C3216X6S2A106K160AC by TDK Corporation
The C3216X6S2A106K160AC is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated DC voltage (URdc) of 100V. Featuring a tolerance of ±10% and a temperature coefficient of 22% ppm/°C, this component falls within the X6S dielectric category, which specifies its temperature characteristics. Measuring 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height, its compact 1206 chip size makes it suitable for surface mount technology (SMT) applications. Designated as RoHS compliant and characterized by a JESD-609 Code of e3, the part supports initiatives for environmentally safe electronic component usage. Its terminal finish is matte tin over nickel, providing robust solderability and resistance to oxidation.
Manufactured by TDK Corporation, this ceramic capacitor leverages the reliability and efficiency that are hallmarks of multilayer ceramic technology. The C3216X6S2A106K160AC’s capabilities make it exceptionally suitable for smoothing and decoupling applications across a broad range of operating temperatures (-55 °C to +105 °C), catering to a variety of demanding electronic circuits.
Industry Applications for C3216X6S2A106K160AC
The C3216X6S2A106K160AC’s specifications make it potentially well-suited for a wide range of industry applications. Here are examples of industries where the C3216X6S2A106K160AC might particularly be useful, keeping in mind that actual use should always be verified by engineering and design teams to ensure compatibility and adherence to specific requirements:
- Consumer Electronics: Given its compact size and significant capacitance value, the C3216X6S2A106K160AC could potentially be integrated into portable electronic devices, such as smartphones, laptops, and wearables, possibly for power supply smoothing and stabilization purposes.
- Telecommunications: The component’s ability to operate across a wide temperature range and its reliability might make it a fitting choice for telecommunications equipment, including base stations, routers, and switches, possibly aiding in signal processing and power management tasks.
- Computing and Data Storage: PCs, servers, and data storage systems might use such capacitors for power supply filtering or signal decoupling, potentially benefitting from the stability and compact size of the C3216X6S2A106K160AC in densely packed circuits.
- Industrial Automation: In the domain of industrial control systems and automation technology, this MLCC could possibly serve in sensor interfaces, control units, and power supply circuits, where stable electrical performance and reliability under varying environmental conditions are critically important.
- Automotive: Although specific automotive standards like AEC-Q100 are not directly mentioned for this component, the general robustness and temperature range might allow it to serve in non-critical automotive applications, subject to rigorous validation and testing for individual automotive requirements.
These potential industry applications are conceptual and illustrative. They are subject to thorough analysis and verification for compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent global leader in the manufacture of electronic components, including an extensive line of capacitors. Their portfolio in the domain of capacitors, particularly in Fixed Capacitors, showcases a commitment to innovation, quality, and reliability. TDK has developed a wide range of capacitor technologies that cater to a diverse set of industries, including automotive, telecommunications, industrial, and consumer electronics. The C3216X6S2A106K160AC is one example of TDK’s excellence in multilayer ceramic capacitor technology. Known for stringent quality control and pioneering material science, TDK continually advances the capabilities of its capacitors to meet the evolving needs of electrical and electronic engineering.
Where to Find C3216X6S2A106K160AC by TDK Corporation
For those interested in purchasing the C3216X6S2A106K160AC or exploring similar components, findchips.com offers an ideal starting point. Findchips.com aggregates real-time stock levels and pricing information from multiple distributors worldwide, making it easier to compare options and make informed procurement decisions. In terms of availability, this part has historically been listed by distributors such as Avnet Americas, TME, Mouser Electronics, and DigiKey, among others. However, availability can fluctuate, so it’s recommended to use Findchips to get current stock levels and pricing. Whether you are looking for C3216X6S2A106K160AC, or exploring alternative Fixed Capacitors that might be offered by TDK Corporation or other manufacturers, Findchips provides a comprehensive and user-friendly platform.