C3216X7R1H106K160AC by TDK Corporation

Overview of C3216X7R1H106K160AC by TDK Corporation

The C3216X7R1H106K160AC is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a rated DC voltage of 50V. Packaged in a 1206 footprint (3.2mm x 1.6mm x 1.6mm), this component falls within the X7R dielectric characteristic, known for its stability over a wide temperature range of -55°C to +125°C. Its capacitance tolerance is ±10%, and it employs a temperature coefficient of ±15% ppm/°C. Designed for surface mount technology (SMT), it features a rectangular package style with wrap-around terminal shape, ensuring a secure and reliable connection when mounted on a circuit board. This component is lead (Pb) free, with a terminal finish of matte tin (Sn) over a nickel (Ni) barrier, aligning with RoHS, REACH compliance, and supports a package description designated as “CHIP.” As of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days.

Industry Applications for C3216X7R1H106K160AC

The versatile electrical characteristics and compact form factor of the C3216X7R1H106K160AC make it suitable for a wide range of applications across multiple industries. Here are some potential use cases, bearing in mind that these applications are conceptual and require thorough analysis and verification by engineering teams:

  • Consumer Electronics: This capacitor potentially finds application in devices such as smartphones, tablets, laptops, and other wearable technologies where stable capacitance over a broad temperature range is required for reliable operation.
  • Computing and Data Storage: Servers, SSDs, and network routers that demand consistent performance across various environmental conditions might leverage MLCCs like C3216X7R1H106K160AC for power filtering and signal conditioning.
  • Industrial Automation: In the automation industry, this capacitor could be utilized in control systems, sensors, and actuators, where stability and reliability are paramount for continuous operation.
  • Telecommunications: Equipment such as RF transceivers, base stations, and modems might employ this component for its stable electrical characteristics in temperature-variable environments.
  • Consumer Electronics: Given its compact size and reliability, it might serve in power supply circuits, audio circuits, and other critical signal integrity applications within various consumer electronics.

Note that the potential industry applications listed above are only conceptual/illustrative and require detailed analysis and verification by professional engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, specializing in passive components such as capacitors, inductors, and ferrites. Within the sphere of capacitors, TDK has made significant contributions, especially in the development and manufacture of Ceramic Capacitors. The C3216X7R1H106K160AC is a testament to TDK’s commitment to quality and innovation in MLCC technology. TDK’s capacitors are known for their reliability, performance, and broad range of applications, making them a preferred choice for engineers and designers across various industries. TDK’s emphasis on research and development ensures that their capacitors, including similar parts to C3216X7R1H106K160AC, remain at the forefront of technology, catering to the evolving needs of modern electronic circuit designs.

Where to Find C3216X7R1H106K160AC by TDK Corporation

For those looking to procure the C3216X7R1H106K160AC, findchips.com is an invaluable resource for comparing prices and stock availability from various distributors. Historically, this part has been available through distributors such as Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels and pricing, it is highly recommended to conduct searches directly on FindChips. Additionally, for those seeking alternatives or similar components, the site’s extensive database of Ceramic Capacitors can provide a broad range of options from TDK Corporation and other manufacturers to meet specific design requirements.

Compare pricing for C3216X7R1H106K160AC and other Ceramic Capacitors / Capacitors at findchips.com