Overview of C3216X7R1H106K160AE by TDK Corporation
The C3216X7R1H106K160AE is a Multilayer Ceramic Capacitor (MLCC) designed for surface mount applications. Manufactured by TDK Corporation, this component features a capacitance of 10 µF and is rated for a Voltage(DC) of 50V. The capacitor falls into the 1206 package size, with dimensions of 3.2 mm in length and 1.6 mm in width and height, signifying its compatibility with compact and densely packed electronic circuits.
With a capacitance tolerance of ±10% and a dielectric characteristic of X7R, the C3216X7R1H106K160AE provides stable electrical characteristics over a wide temperature range from -55°C to +125°C. This makes it suitable for applications that demand consistent performance across varying environmental conditions. The capacitor also boasts a temperature coefficient of 15% ppm/°C, ensuring reliability in temperature-fluctuated situations. The X7R dielectric material used in this capacitor offers a good compromise between capacitive stability over temperature and capacitance per volume, leading to its widespread usage in various electronic applications.
Further enhancing its application versatility is its RoHS compliance, ensuring that the capacitor meets the stringent European standards for lead-free and environmentally safe components. The surface-mount technology (SMT) package, complemented by a wraparound terminal shape with a Matte Tin (Sn) finish over a Nickel (Ni) barrier, ensures a robust and reliable electrical connection, suitable for automated pick-and-place assembly processes.
Industry Applications for C3216X7R1H106K160AE
- Consumer Electronics: The C3216X7R1H106K160AE could potentially be utilized in a wide array of consumer electronics where space is at a premium and efficient power management is crucial, such as in smartphones, tablets, or portable gaming devices. Its stable performance across a broad temperature range makes it suitable for devices subject to environmental variations.
- Automotive: Given its robust operating temperature range and reliability, this capacitor could find potential applications in automotive electronics, especially in areas demanding stability across a range of temperatures, such as engine control units (ECUs), GPS, and entertainment systems. Automotive applications would specifically benefit from its X7R temperature characteristics.
- Industrial Automation: In industrial automation, where machinery operates in environments that might experience significant temperature fluctuations, the C3216X7R1H106K160AE could serve as a reliable component in control circuits, power supply units, or sensor interfaces, offering consistent capacitance values despite thermal variance.
- Telecommunications: The device could potentially be utilized in telecommunications equipment, such as transceivers and base stations, where stability and reliability over a wide range of operating conditions are paramount, ensuring uninterrupted communication services.
- Computing and Data Storage: With the increasing need for compact and efficient power management in servers and storage units, this capacitor might be effectively used in power supply circuits, offering the necessary stability and endurance for reliable operation over extended periods.
Note: The potential industry applications listed below are conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronic components industry, renowned for its innovative approach to materials science and component manufacturing. Within the domain of capacitors, TDK has established a strong reputation, particularly in the field of Fixed Capacitors. The company offers a wide range of capacitor technologies, including ceramic, tantalum, film, and supercapacitors, catering to a diverse set of market needs.
The C3216X7R1H106K160AE represents just one example of TDK’s commitment to quality and performance in the realm of ceramic capacitors. TDK’s product portfolio in this area is extensive, covering various dielectric materials, voltage ratings, and package sizes, each engineered to meet rigorous performance and reliability standards. TDK’s capacitors are utilized across a broad spectrum of applications, from simple filtering and bypass circuits to complex energy storage and power conversion systems.
Where to Find C3216X7R1H106K160AE by TDK Corporation
To research and purchase the C3216X7R1H106K160AE, findchips.com is an ideal resource for comparing pricing and stock availability across different distributors. For those seeking Fixed Capacitors or alternate parts that might be offered by TDK Corporation or other manufacturers, findchips.com provides a comprehensive database and search tool.
Historically, distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been sources for this component. However, it is important to check findchips.com for current stock levels and pricing as these may vary over time.